Part Details for MC7809ACT by onsemi
Overview of MC7809ACT by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC7809ACT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MC7809 - Fixed Positive Standard Regulator, 9VBIPolar ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 695 |
|
$0.1197 / $0.1408 | Buy Now |
Part Details for MC7809ACT
MC7809ACT CAD Models
MC7809ACT Part Data Attributes
|
MC7809ACT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7809ACT
onsemi
9V FIXED POSITIVE REGULATOR, SFM3, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 11.5 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.016% | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 9.35 V | |
Output Voltage1-Min | 8.65 V | |
Output Voltage1-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3.89% |
Alternate Parts for MC7809ACT
This table gives cross-reference parts and alternative options found for MC7809ACT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7809ACT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KA7809AETU | onsemi | Check for Price | 3-Terminal 1A Positive Voltage Regulator, 1000-TUBE | MC7809ACT vs KA7809AETU |
MC7809ACT | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 9VBIPolar, PSFM3, TO-220, 3 PIN | MC7809ACT vs MC7809ACT |
MC7809AECT | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 9VBIPolar, TO-220, 3 PIN | MC7809ACT vs MC7809AECT |
MC7809AECTBU | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 9VBIPolar, PSFM3, LEAD FREE, TO-220, 3 PIN | MC7809ACT vs MC7809AECTBU |
MC7809ACTG | onsemi | $0.1259 | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 9.0 V; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | MC7809ACT vs MC7809ACTG |
MC7809ACTBU | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 9VBIPolar, PSFM3, TO-220, 3 PIN | MC7809ACT vs MC7809ACTBU |