Part Details for MC7808ABTG by onsemi
Overview of MC7808ABTG by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC7808ABTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1219
|
Newark | Linear Volt Reg, 8V, 1A, To-220-3, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage - Nom:8V, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:-, Input Voltage Max:35V, Max Output Current:1A, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MC7808ABTG RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MC7808ABTG
|
Avnet Americas | LDO Regulator Pos 8V 1A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: MC7808ABTG) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube |
6350 Partner Stock |
|
$0.2029 / $0.2072 | Buy Now |
DISTI #
85992800
|
Verical | Standard Regulator Pos 8V 1A 3-Pin(3+Tab) TO-220 Tube Min Qty: 1405 Package Multiple: 1 Date Code: 1601 | Americas - 167650 |
|
$0.2670 | Buy Now |
DISTI #
86004248
|
Verical | Standard Regulator Pos 8V 1A 3-Pin(3+Tab) TO-220 Tube Min Qty: 1405 Package Multiple: 1 Date Code: 1501 | Americas - 96000 |
|
$0.2670 | Buy Now |
DISTI #
86001235
|
Verical | Standard Regulator Pos 8V 1A 3-Pin(3+Tab) TO-220 Tube Min Qty: 1405 Package Multiple: 1 Date Code: 1101 | Americas - 36900 |
|
$0.2670 | Buy Now |
DISTI #
86012107
|
Verical | Standard Regulator Pos 8V 1A 3-Pin(3+Tab) TO-220 Tube Min Qty: 1405 Package Multiple: 1 Date Code: 1301 | Americas - 16400 |
|
$0.2670 | Buy Now |
|
Rochester Electronics | Fixed Positive Standard Regulator, 8VBIPolar RoHS: Compliant Status: Obsolete Min Qty: 1 | 318080 |
|
$0.2136 / $0.2513 | Buy Now |
|
Flip Electronics | Stock, ship today | 6350 |
|
RFQ |
Part Details for MC7808ABTG
MC7808ABTG CAD Models
MC7808ABTG Part Data Attributes
|
MC7808ABTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7808ABTG
onsemi
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = -40°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220, SINGLE GAUGE, 3-LEAD | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 10.6 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.018% | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 8.3 V | |
Output Voltage1-Min | 7.7 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3.75% |
Alternate Parts for MC7808ABTG
This table gives cross-reference parts and alternative options found for MC7808ABTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7808ABTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TA7805S | Toshiba America Electronic Components | Check for Price | IC VREG 5 V FIXED POSITIVE REGULATOR, PSFM3, 2.54 MM PITCH, LEAD FREE, PLASTIC, TO-220, HSIP-3, Fixed Positive Single Output Standard Regulator | MC7808ABTG vs TA7805S |
LM7806CT | Texas Instruments | Check for Price | 6V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | MC7808ABTG vs LM7806CT |
UA7815CKCS | Texas Instruments | $0.4473 | 1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125 | MC7808ABTG vs UA7815CKCS |
MCT7808BT | Motorola Mobility LLC | Check for Price | 8V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3 | MC7808ABTG vs MCT7808BT |
MC7815CT | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN | MC7808ABTG vs MC7815CT |
IP7815AIGR1 | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 15V, TO-257, 3 PIN | MC7808ABTG vs IP7815AIGR1 |
MC7815ACTG | onsemi | $0.3746 | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | MC7808ABTG vs MC7815ACTG |
IP7815GR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 15V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | MC7808ABTG vs IP7815GR1 |
IP7815AIG-883BR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 15V FIXED POSITIVE REGULATOR, MSFM3, ISOLATED, TO-257AA, 3 PIN | MC7808ABTG vs IP7815AIG-883BR1 |
IP140AG-12-883B | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 12VMSFM3, TO-257, 3 PIN | MC7808ABTG vs IP140AG-12-883B |