Part Details for MC7806CT by onsemi
Results Overview of MC7806CT by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC7806CT Information
MC7806CT by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC7806CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86118862
|
Verical | Standard Regulator Pos 6V 1A 3-Pin(3+Tab) TO-220 Tube Min Qty: 2507 Package Multiple: 1 Date Code: 0601 | Americas - 74184 |
|
$0.1496 | Buy Now |
DISTI #
86119104
|
Verical | Standard Regulator Pos 6V 1A 3-Pin(3+Tab) TO-220 Tube Min Qty: 2507 Package Multiple: 1 Date Code: 0501 | Americas - 33706 |
|
$0.1496 | Buy Now |
|
Bristol Electronics | 1989 |
|
RFQ | ||
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | IC,VOLT REGULATOR,FIXED,+6V,BIPOLAR,SIP,3PIN,PLASTIC | 37 |
|
$0.2358 / $0.2829 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,+6V,BIPOLAR,SIP,3PIN,PLASTIC | 36 |
|
$0.4544 / $0.5680 | Buy Now |
|
Rochester Electronics | LDO Regulator Pos 6V 1A 3-Pin(3+Tab) TO-220 Rail RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 108351 |
|
$0.1197 / $0.1408 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 93 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 45 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for MC7806CT
MC7806CT CAD Models
MC7806CT Part Data Attributes
|
MC7806CT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7806CT
onsemi
6V FIXED POSITIVE REGULATOR, SFM3, TO-220, 3 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.024% | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 6.3 V | |
Output Voltage1-Min | 5.7 V | |
Output Voltage1-Nom | 6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for MC7806CT
This table gives cross-reference parts and alternative options found for MC7806CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7806CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM7806CT | Texas Instruments | Check for Price | 6V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | MC7806CT vs LM7806CT |
MC7806ECT | Rochester Electronics LLC | Check for Price | Fixed Positive Standard Regulator, 6V, TO-220, 3 PIN | MC7806CT vs MC7806ECT |
MC7806CTG | onsemi | Check for Price | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 6.0 V; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | MC7806CT vs MC7806CTG |
AN7806 | Panasonic Electronic Components | Check for Price | Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, TO-220AB, 3 PIN | MC7806CT vs AN7806 |
KA7806 | Rochester Electronics LLC | Check for Price | Fixed Positive Standard Regulator, 6VPSFM3, TO-220, 3 PIN | MC7806CT vs KA7806 |
MC7806ACT | onsemi | Check for Price | 6V FIXED POSITIVE REGULATOR, SFM3, TO-220, 3 PIN | MC7806CT vs MC7806ACT |
MC7806ECT | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 6VBIPolar, TO-220, 3 PIN | MC7806CT vs MC7806ECT |
MCT7806CT | Motorola Mobility LLC | Check for Price | 6V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3 | MC7806CT vs MCT7806CT |
LM340T-6.0 | Motorola Mobility LLC | Check for Price | 6V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | MC7806CT vs LM340T-6.0 |
KA7806 | Samsung Semiconductor | Check for Price | Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, TO-220, 3 PIN | MC7806CT vs KA7806 |
MC7806CT Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the MC7806CT is 35V, but it's recommended to keep it below 25V for reliable operation.
-
The MC7806CT is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the output current and input voltage at high temperatures.
-
To ensure stability, use a minimum output capacitance of 22uF and an input capacitance of 0.33uF. Also, keep the input and output capacitors close to the regulator to minimize parasitic inductance.
-
No, the MC7806CT is a linear regulator and not suitable for switching regulator applications. It's designed to regulate voltage in a linear fashion, not switch on and off like a switching regulator.
-
The minimum input voltage required for the MC7806CT to regulate properly is 10V, but it's recommended to keep it above 12V for reliable operation.