Part Details for MC7806CT by Motorola Semiconductor Products
Overview of MC7806CT by Motorola Semiconductor Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC7806CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 172 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +6V, Bi-Polar, 3 Pin, Plastic, SIP | 496 |
|
$0.1509 / $0.2829 | Buy Now |
|
Quest Components | Voltage Regulator, +6V, Bi-Polar, 3 Pin, Plastic, SIP | 160 |
|
$0.3300 / $0.5500 | Buy Now |
|
Quest Components | Voltage Regulator, +6V, Bi-Polar, 3 Pin, Plastic, SIP | 20 |
|
$0.4500 / $1.0000 | Buy Now |
|
Quest Components | Voltage Regulator, +6V, Bi-Polar, 3 Pin, Plastic, SIP | 16 |
|
$0.4544 / $0.5680 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 102 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for MC7806CT
MC7806CT CAD Models
MC7806CT Part Data Attributes
|
MC7806CT
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC7806CT
Motorola Semiconductor Products
Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, PLASTIC, SFM-3
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, SFM-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.024% | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 6.3 V | |
Output Voltage1-Min | 5.7 V | |
Output Voltage1-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |