Part Details for MC7806CDTXM by Fairchild Semiconductor Corporation
Results Overview of MC7806CDTXM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC7806CDTXM Information
MC7806CDTXM by Fairchild Semiconductor Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MC7806CDTXM
MC7806CDTXM CAD Models
MC7806CDTXM Part Data Attributes
|
MC7806CDTXM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MC7806CDTXM
Fairchild Semiconductor Corporation
Fixed Positive Standard Regulator, 6VBIPolar, PSSO2, TO-252, DPAK-3
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-252 | |
Package Description | TO-252, SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.6 mm | |
Line Regulation-Max | 0.12% | |
Load Regulation-Max | 0.12% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 6.3 V | |
Output Voltage1-Min | 5.7 V | |
Output Voltage1-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.4 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 6.1 mm |
Alternate Parts for MC7806CDTXM
This table gives cross-reference parts and alternative options found for MC7806CDTXM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7806CDTXM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TA7805S | Toshiba America Electronic Components | Check for Price | IC VREG 5 V FIXED POSITIVE REGULATOR, PSFM3, 2.54 MM PITCH, LEAD FREE, PLASTIC, TO-220, HSIP-3, Fixed Positive Single Output Standard Regulator | MC7806CDTXM vs TA7805S |
UA7815CKCS | Texas Instruments | $0.4444 | 1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125 | MC7806CDTXM vs UA7815CKCS |
LM7812G | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 12VMSFM3, TO-257, 3 PIN | MC7806CDTXM vs LM7812G |
L78M06CV | STMicroelectronics | Check for Price | 6V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | MC7806CDTXM vs L78M06CV |
KA340T05 | Samsung Semiconductor | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220, 3 PIN | MC7806CDTXM vs KA340T05 |
IP7815AIGR1 | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 15V, TO-257, 3 PIN | MC7806CDTXM vs IP7815AIGR1 |
MC78M15CDT | Motorola Semiconductor Products | Check for Price | Fixed Positive Standard Regulator, 15VBIPolar, PSSO2, PLASTIC, DPAK-3 | MC7806CDTXM vs MC78M15CDT |
MC7815ACTG | onsemi | $0.3665 | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | MC7806CDTXM vs MC7815ACTG |
TL780-12KCSE3 | Texas Instruments | Check for Price | 1.5-A Positive Voltage Regulator 3-TO-220 0 to 125 | MC7806CDTXM vs TL780-12KCSE3 |
MC78M08CDT | Micro Commercial Components | Check for Price | Fixed Positive Standard Regulator, 8VPSSO2, PLASTIC, DPAK-3 | MC7806CDTXM vs MC78M08CDT |