-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C, 3 LEAD D2PAK, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T2521
|
Newark | Ic, Linear Voltage Regulator, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:10V, Input Voltage Max:35V, Product Range:7805 Voltage Regulators, Output Current:1A, Rohs Compliant: Yes |Onsemi MC7805ACD2TG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5127 |
|
$0.3470 / $0.9570 | Buy Now |
DISTI #
MC7805ACD2TGOS-ND
|
DigiKey | IC REG LINEAR 5V 1A D2PAK Min Qty: 1 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3356 / $1.3800 | Buy Now |
DISTI #
MC7805ACD2TG
|
Avnet Americas | Standard Regulator Pos 5V 1A 3-Pin(2+Tab) D2PAK Rail - Rail/Tube (Alt: MC7805ACD2TG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tube | 2550 |
|
$0.4455 / $0.8692 | Buy Now |
DISTI #
863-MC7805ACD2TG
|
Mouser Electronics | Linear Voltage Regulators 5V 1A Positive RoHS: Compliant | 3346 |
|
$0.3220 / $1.0600 | Buy Now |
DISTI #
E02:0323_00018027
|
Arrow Electronics | Standard Regulator Pos 5V 1A 3-Pin(2+Tab) D2PAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2420 | Europe - 10320 |
|
$0.3064 / $1.0128 | Buy Now |
|
Future Electronics | MC7805A Series 1 A 5 V Fixed Output Surface Mount LDO Voltage Regulator - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$0.3300 / $0.3950 | Buy Now |
|
Onlinecomponents.com | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 5.0 V, TJ = 0°C to +125°C RoHS: Compliant | 0 |
|
$0.2967 / $0.3661 | Buy Now |
|
Bristol Electronics | 173 |
|
RFQ | ||
|
Bristol Electronics | 46 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 3 Pin, Plastic, SIP | 471 |
|
$2.8034 / $5.0970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC7805ACD2TG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7805ACD2TG
onsemi
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C, 3 LEAD D2PAK, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 3 LEAD D2PAK | |
Package Description | D2PAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 936-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 10.02 mm | |
Line Regulation-Max | 0.012% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.572 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 9.1945 mm |
This table gives cross-reference parts and alternative options found for MC7805ACD2TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7805ACD2TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7805ACD2TR4 | 5V FIXED POSITIVE REGULATOR, PSSO2, D2PAK-3 | onsemi | MC7805ACD2TG vs MC7805ACD2TR4 |
MC7805ACD2TR4G | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C, 3 LEAD D2PAK, 800-REEL | onsemi | MC7805ACD2TG vs MC7805ACD2TR4G |