Part Details for MC7805.2CT by onsemi
Overview of MC7805.2CT by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC7805.2CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 6 |
|
$0.5220 | Buy Now | |
|
Rochester Electronics | MC7805 - Fixed Positive Standard Regulator, 5.2VBIPolar, PSFM3 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 283 |
|
$0.0581 / $0.0683 | Buy Now |
Part Details for MC7805.2CT
MC7805.2CT CAD Models
MC7805.2CT Part Data Attributes
|
MC7805.2CT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7805.2CT
onsemi
5.2V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SFM | |
Package Description | TO-220, SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Nom | 5.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for MC7805.2CT
This table gives cross-reference parts and alternative options found for MC7805.2CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7805.2CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA7805ETSTU | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7805.2CT vs KA7805ETSTU |
LM340AT-5.0 | 5V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, POWER PACK-3 | onsemi | MC7805.2CT vs LM340AT-5.0 |
MC7805ECTBU | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, ROHS COMPLIANT, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7805.2CT vs MC7805ECTBU |
UC7805AG/883BC | Fixed Positive Standard Regulator, 5VBIPolar, CSFM3, TO-257 | Unitrode Corp (RETIRED) | MC7805.2CT vs UC7805AG/883BC |
UC7805AG/883BC | Fixed Positive Standard Regulator, 5VBIPolar, CSFM3, TO-257 | Unitrode Corporation | MC7805.2CT vs UC7805AG/883BC |
KA7805ETU | 3-Terminal 1A Positive Voltage Regulator, 1000-TUBE | onsemi | MC7805.2CT vs KA7805ETU |
NCV7805BT | 5V FIXED POSITIVE REGULATOR, SFM3, TO-220, 3 PIN | onsemi | MC7805.2CT vs NCV7805BT |
SG7805G/883B | Fixed Positive Standard Regulator, 5VBIPolar, CSFM3 | Microchip Technology Inc | MC7805.2CT vs SG7805G/883B |
OM7805AHPBF | 5V FIXED POSITIVE REGULATOR, MSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | Infineon Technologies AG | MC7805.2CT vs OM7805AHPBF |
LM340AT-5.0 | 1.5-A, 35-V, linear voltage regulator 3-TO-220 0 to 70 | Texas Instruments | MC7805.2CT vs LM340AT-5.0 |