Part Details for MC74VHCU04DR2 by onsemi
Results Overview of MC74VHCU04DR2 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74VHCU04DR2 Information
MC74VHCU04DR2 by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74VHCU04DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Inverter, AHC/VHC Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7500 |
|
$0.0644 / $0.0758 | Buy Now |
Part Details for MC74VHCU04DR2
MC74VHCU04DR2 CAD Models
MC74VHCU04DR2 Part Data Attributes
|
MC74VHCU04DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHCU04DR2
onsemi
AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74VHCU04DR2
This table gives cross-reference parts and alternative options found for MC74VHCU04DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHCU04DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AHCU04D,112 | Nexperia | Check for Price | 74AHCU04 - Hex unbuffered inverter@en-us SOIC 14-Pin | MC74VHCU04DR2 vs 74AHCU04D,112 |
MC74VHCU04D | onsemi | Check for Price | AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | MC74VHCU04DR2 vs MC74VHCU04D |
SN74AHCU04DE4 | Texas Instruments | Check for Price | 6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 85 | MC74VHCU04DR2 vs SN74AHCU04DE4 |
MC74VHCU04MR2 | Motorola Mobility LLC | Check for Price | AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | MC74VHCU04DR2 vs MC74VHCU04MR2 |
TC74VHCU04FN(ELP) | Toshiba America Electronic Components | Check for Price | IC AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, MS-012AB, SOP-14, Gate | MC74VHCU04DR2 vs TC74VHCU04FN(ELP) |
SN74AHCU04NSRE4 | Texas Instruments | Check for Price | AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOP-14 | MC74VHCU04DR2 vs SN74AHCU04NSRE4 |
74VHCU04SJX | Fairchild Semiconductor Corporation | Check for Price | Hex Inverter, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 2000/TAPE REEL | MC74VHCU04DR2 vs 74VHCU04SJX |