There are no models available for this part yet.
Overview of MC74VHCT74AD by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC74VHCT74AD by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK5864
|
Newark | Mc74Vhct74Ad, Motor Driver Ic |Onsemi MC74VHCT74AD RoHS: Not Compliant Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1530 / $0.1680 | Buy Now | |
DISTI #
2156-MC74VHCT74AD-ND
|
DigiKey | D FLIP-FLOP, AHCT/VHCT SERIES Min Qty: 2959 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5530 In Stock |
|
$0.1000 | Buy Now | |
DISTI #
MC74VHCT74AD
|
Avnet Americas | - Bulk (Alt: MC74VHCT74AD) RoHS: Not Compliant Min Qty: 3562 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5530 Partner Stock |
|
$0.0871 / $0.1039 | Buy Now | |
Rochester Electronics | D Flip-Flop, AHCT/VHCT/VT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5530 |
|
$0.0870 / $0.1024 | Buy Now |
CAD Models for MC74VHCT74AD by onsemi
Part Data Attributes for MC74VHCT74AD by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-14
|
Pin Count
|
14
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Family
|
AHCT/VHCT/VT
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e0
|
Length
|
8.65 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
D FLIP-FLOP
|
Max Frequency@Nom-Sup
|
65000000 Hz
|
Max I(ol)
|
0.008 A
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
RAIL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Propagation Delay (tpd)
|
10 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
3.9 mm
|
fmax-Min
|
80 MHz
|
Alternate Parts for MC74VHCT74AD
This table gives cross-reference parts and alternative options found for MC74VHCT74AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHCT74AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT74PW,112 | 74AHC74; 74AHCT74 - Dual D-type flip-flop with set and reset; positive-edge trigger@en-us TSSOP 14-Pin | Nexperia | MC74VHCT74AD vs 74AHCT74PW,112 |
74AHCT74PW,118 | 74AHC74; 74AHCT74 - Dual D-type flip-flop with set and reset; positive-edge trigger@en-us TSSOP 14-Pin | Nexperia | MC74VHCT74AD vs 74AHCT74PW,118 |
74AHCT74D,112 | 74AHC74; 74AHCT74 - Dual D-type flip-flop with set and reset; positive-edge trigger@en-us SOIC 14-Pin | Nexperia | MC74VHCT74AD vs 74AHCT74D,112 |
MC74VHCT74ADR2G | Dual D Flip-Flop with Set and Reset, SOIC-14 NB, 2500-REEL | onsemi | MC74VHCT74AD vs MC74VHCT74ADR2G |
74HCT74BQ,115 | 74HC74; 74HCT74 - Dual D-type flip-flop with set and reset; positive edge-trigger@en-us QFN 14-Pin | Nexperia | MC74VHCT74AD vs 74HCT74BQ,115 |
74VHCT74AMX | Dual D-Type Flip-Flop with Preset and Clear, 2500-REEL | onsemi | MC74VHCT74AD vs 74VHCT74AMX |
74AHCT74PW-Q100J | 74AHC74-Q100; 74AHCT74-Q100 - Dual D-type flip-flop with set and reset; positive-edge trigger@en-us TSSOP 14-Pin | Nexperia | MC74VHCT74AD vs 74AHCT74PW-Q100J |
74VHCT74AMTCX | Dual D-Type Flip-Flop with Preset and Clear, 2500-REEL | onsemi | MC74VHCT74AD vs 74VHCT74AMTCX |