Part Details for MC74VHCT541ADWRG by onsemi
Results Overview of MC74VHCT541ADWRG by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74VHCT541ADWRG Information
MC74VHCT541ADWRG by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74VHCT541ADWRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4346
|
Newark | Ic, buffer/Driver, single,8-Bit, ahct/Vhct-Cmos, sop,20Pin, plastic Rohs Compliant: Yes |Onsemi MC74... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4590 / $0.6220 | Buy Now |
DISTI #
488-MC74VHCT541ADWRGCT-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 20SOIC Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
988 In Stock |
|
$0.4515 / $1.8900 | Buy Now |
DISTI #
MC74VHCT541ADWRG
|
Avnet Americas | Buffer / Line Driver, Non Inverting, 74VHCT541A, 1 Element, 4.5 V to 5.5 V, 20 Pins, WSOIC - Tape an... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.2934 / $0.3290 | Buy Now |
DISTI #
863-MC74VHCT541ADWRG
|
Mouser Electronics | Buffers & Line Drivers 5V Octal 3-State Non-Inverting TTL RoHS: Compliant | 1895 |
|
$0.4510 / $1.7900 | Buy Now |
DISTI #
V79:2366_22403067
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1738 | Americas - 29 |
|
$0.1546 / $0.1562 | Buy Now |
|
Onlinecomponents.com | Non-inverting Octal Bus Buffer/Line Driver/Line Receiver, TTL Level, 3-State RoHS: Compliant | 0 |
|
$0.4304 / $0.4881 | Buy Now |
|
Rochester Electronics | 74VHCT541A - Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 1577 |
|
$0.4264 / $0.5017 | Buy Now |
|
ComSIT USA | Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
DISTI #
MC74VHCT541ADWRG
|
Avnet Silica | Buffer Line Driver Non Inverting 74VHCT541A 1 Element 45 V to 55 V 20 Pins WSOIC (Alt: MC74VHCT541A... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC74VHCT541ADWRG
|
EBV Elektronik | Buffer Line Driver Non Inverting 74VHCT541A 1 Element 45 V to 55 V 20 Pins WSOIC (Alt: MC74VHCT541A... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC74VHCT541ADWRG
MC74VHCT541ADWRG CAD Models
MC74VHCT541ADWRG Part Data Attributes
|
MC74VHCT541ADWRG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHCT541ADWRG
onsemi
Non-inverting Octal Bus Buffer/Line Driver/Line Receiver, TTL Level, 3-State, SOIC-20 WB, 1000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MC74VHCT541ADWRG
This table gives cross-reference parts and alternative options found for MC74VHCT541ADWRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHCT541ADWRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AHCT541D | NXP Semiconductors | Check for Price | AHCT/VHCT/VT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 | MC74VHCT541ADWRG vs 74AHCT541D |
MC74LVX541DW | onsemi | Check for Price | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | MC74VHCT541ADWRG vs MC74LVX541DW |
SN74LV541ATDWR | Texas Instruments | $0.4352 | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 125 | MC74VHCT541ADWRG vs SN74LV541ATDWR |
SN74LV541ADWRG4 | Texas Instruments | Check for Price | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | MC74VHCT541ADWRG vs SN74LV541ADWRG4 |
74AHCT541D,118 | NXP Semiconductors | Check for Price | 74AHC(T)541 - Octal buffer/line driver; 3-state SOP 20-Pin | MC74VHCT541ADWRG vs 74AHCT541D,118 |
MC74VHCT541ADW | Rochester Electronics LLC | Check for Price | AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | MC74VHCT541ADWRG vs MC74VHCT541ADW |
SN74AHCT541DWRE4 | Texas Instruments | Check for Price | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 20-SOIC -40 to 125 | MC74VHCT541ADWRG vs SN74AHCT541DWRE4 |
SN74LV541ADWG4 | Texas Instruments | Check for Price | Octal Buffers/Drivers With 3-State Outputs 20-SOIC -40 to 125 | MC74VHCT541ADWRG vs SN74LV541ADWG4 |
SN74AHCT541IDWREP | Texas Instruments | $1.1807 | Enhanced product 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 20-SOIC -40 to 85 | MC74VHCT541ADWRG vs SN74AHCT541IDWREP |