-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Non-inverting Buffer / CMOS Logic Level Shifter with LSTTL-Compatible Inputs, TSSOP-14, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6360
|
Newark | Non-Inverting Buffer/Cmos Logic Level Shifter With Lsttl-Compatible Inputs/ Reel |Onsemi MC74VHCT50ADTR2G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1100 |
|
$0.2640 / $0.3120 | Buy Now |
DISTI #
81Y6698
|
Newark | Buffer/Shifter, Non Inverting, Tssop-14, Logic Device Type:Buffer, Non Inverting, Logic Family/Base Number:-, Ic Case/Package:Tssop, No. Of Pins:14Pins, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Ic Family:74Vhc Rohs Compliant: Yes |Onsemi MC74VHCT50ADTR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 477 |
|
$0.3420 / $0.6760 | Buy Now |
DISTI #
42K1099
|
Newark | Ic, logic Gate, hex Buffer, ahct/Vhct-Cmos, tssop,14Pin, plastic |Onsemi MC74VHCT50ADTR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2220 / $0.2950 | Buy Now |
DISTI #
MC74VHCT50ADTR2GOSCT-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
30388 In Stock |
|
$0.2144 / $1.1300 | Buy Now |
DISTI #
08AK6360
|
Avnet Americas | Buffer 6-CH Non-Inverting CMOS 14-Pin TSSOP T/R - Product that comes on tape, but is not reeled (Alt: 08AK6360) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 5 Days Container: Ammo Pack | 1100 Partner Stock |
|
$0.4230 / $0.6760 | Buy Now |
DISTI #
81Y6698
|
Avnet Americas | Buffer 6-CH Non-Inverting CMOS 14-Pin TSSOP T/R - Product that comes on tape, but is not reeled (Alt: 81Y6698) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 4 Days Container: Ammo Pack | 477 Partner Stock |
|
$0.4230 / $0.6760 | Buy Now |
DISTI #
MC74VHCT50ADTR2G
|
Avnet Americas | Buffer 6-CH Non-Inverting CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74VHCT50ADTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1501 / $0.1683 | Buy Now |
DISTI #
MC74VHCT50ADTR2G
|
Avnet Americas | Buffer 6-CH Non-Inverting CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74VHCT50ADTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1501 / $0.1683 | Buy Now |
DISTI #
863-MC74VHCT50ADTR2G
|
Mouser Electronics | Buffers & Line Drivers 5V Level Shift Non-Inverting LSTTL RoHS: Compliant | 115174 |
|
$0.2110 / $0.6500 | Buy Now |
|
Future Electronics | 74VHCT Series 5.5 V 8 mA Noninverting Buffer/CMOS Logic Level Shifter - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 10000Reel |
|
$0.2000 / $0.2150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74VHCT50ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHCT50ADTR2G
onsemi
Non-inverting Buffer / CMOS Logic Level Shifter with LSTTL-Compatible Inputs, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 35 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MC74VHCT50ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHCT50ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74VHCT50ADTR2 | onsemi | Check for Price | AHCT/VHCT SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, PLASTIC, TSSOP-14 | MC74VHCT50ADTR2G vs MC74VHCT50ADTR2 |