Logic
MC74VHCT257ADT
Description: AHCT/VHCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, LEAD FREE, TSSOP-16

Overview of MC74VHCT257ADT by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

Price & Stock for MC74VHCT257ADT by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK5832
Newark Mc74Vhct257Adt, Motor Driver Ic |Onsemi MC74VHCT257ADT RoHS: Not Compliant Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.1020
  • 10,000 $0.0940
  • 25,000 $0.0920
$0.0920 / $0.1020 Buy Now
DISTI # MC74VHCT257ADT
Avnet Americas LOG CMOS QUAD 2-CHAN MULT - Rail/Tube (Alt: MC74VHCT257ADT) RoHS: Compliant Min Qty: 3562 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 13728 Partner Stock
  • 3,562 $0.1039
  • 3,600 $0.1011
  • 7,200 $0.0983
  • 18,000 $0.0955
  • 36,000 $0.0927
  • 180,000 $0.0899
  • 360,000 $0.0871
$0.0871 / $0.1039 Buy Now
Rochester Electronics Multiplexer, AHCT/VHCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 13728
  • 1 $0.1024
  • 25 $0.1004
  • 100 $0.0963
  • 500 $0.0922
  • 1,000 $0.0870
$0.0870 / $0.1024 Buy Now

CAD Models for MC74VHCT257ADT by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74VHCT257ADT by onsemi

MC74VHCT257ADT
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
TSSOP
Package Description
TSSOP-16
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Family
AHCT/VHCT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
RAIL
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
9 ns
Propagation Delay (tpd)
14.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. MC74VHCT257ADT
    onsemi
    AHCT/VHCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, LEAD FREE, TSSOP-16
    VS

Alternate Parts for MC74VHCT257ADT

This table gives cross-reference parts and alternative options found for MC74VHCT257ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHCT257ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74VHCT257ADTRG AHCT/VHCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, LEAD FREE, TSSOP-16 onsemi MC74VHCT257ADT vs MC74VHCT257ADTRG
Part Number Description Manufacturer Compare
MC74VHCT157AMELG AHCT/VHCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, LEAD FREE, EIAJ, SO-16 onsemi MC74VHCT257ADT vs MC74VHCT157AMELG
74AHCT257PW,118 74AHC(T)257 - Quad 2-input multiplexer; 3-state@en-us TSSOP 16-Pin Nexperia MC74VHCT257ADT vs 74AHCT257PW,118
SNJ54AHCT158FK AHCT/VHCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments MC74VHCT257ADT vs SNJ54AHCT158FK
SNJ54AHCT158FKR AHCT/VHCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments MC74VHCT257ADT vs SNJ54AHCT158FKR
74VHCT257AMTR AHCT/VHCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, ROHS COMPLIANT, SOP-16 STMicroelectronics MC74VHCT257ADT vs 74VHCT257AMTR
SN74AHCT157PWR Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TSSOP -40 to 85 Texas Instruments MC74VHCT257ADT vs SN74AHCT157PWR
SNJ54AHCT258J AHCT/VHCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16 Texas Instruments MC74VHCT257ADT vs SNJ54AHCT258J
74AHCT157PW/T3 IC AHCT/VHCT/VT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Multiplexer/Demultiplexer NXP Semiconductors MC74VHCT257ADT vs 74AHCT157PW/T3
935265470112 IC AHCT/VHCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Multiplexer/Demultiplexer NXP Semiconductors MC74VHCT257ADT vs 935265470112
935265470112 Multiplexer, AHCT/VHCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 Nexperia MC74VHCT257ADT vs 935265470112

Related Parts for MC74VHCT257ADT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74VHCT257ADT by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74VHCT257ADT by onsemi

Select Manufacturer
Which Manufacturer of MC74VHCT257ADT would you like to use for your alert(s)?
  • Please alert me when MC74VHCT257ADT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74VHCT257ADT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74VHCT257ADT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74VHCT257ADT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74VHCT257ADT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74VHCT257ADT by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: