Part Details for MC74VHCT138ADR2G by onsemi
Overview of MC74VHCT138ADR2G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MC74VHCT138ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4326
|
Newark | Ic, decoder/Demux,3-To-8-Line, ahct/Vhct-Cmos, sop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC74VHCT138ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2640 / $0.3520 | Buy Now |
DISTI #
2156-MC74VHCT138ADR2G-OS-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16SOIC Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
65432 In Stock |
|
$0.2900 | Buy Now |
DISTI #
MC74VHCT138ADR2GOSCT-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16SOIC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2552 / $0.7700 | Buy Now |
DISTI #
MC74VHCT138ADR2G
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC T/R - Tape and Reel (Alt: MC74VHCT138ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2532 / $0.3022 | Buy Now |
DISTI #
863-MC74VHCT138ADR2G
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 3-5.5V 3-to-8 Line Decoder RoHS: Compliant | 2483 |
|
$0.2500 / $0.6500 | Buy Now |
|
Bristol Electronics | 4450 |
|
RFQ | ||
|
Quest Components | 3560 |
|
$0.3486 / $0.9960 | Buy Now | |
|
Rochester Electronics | Decoder/Driver, AHCT/VHCT Series, Inverted Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 65432 |
|
$0.2531 / $0.2978 | Buy Now |
DISTI #
MC74VHCT138ADR2G
|
EBV Elektronik | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC T/R (Alt: MC74VHCT138ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 12500 |
|
RFQ |
Part Details for MC74VHCT138ADR2G
MC74VHCT138ADR2G CAD Models
MC74VHCT138ADR2G Part Data Attributes:
|
MC74VHCT138ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHCT138ADR2G
onsemi
3-to-8 Line Decoder, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHCT/VHCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74VHCT138ADR2G
This table gives cross-reference parts and alternative options found for MC74VHCT138ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHCT138ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV138ATDRE4 | LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MC74VHCT138ADR2G vs SN74LV138ATDRE4 |
74AHCT138D-T | IC AHCT/VHCT/VT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Decoder/Driver | NXP Semiconductors | MC74VHCT138ADR2G vs 74AHCT138D-T |
SN74AHCT138DR | 3-Line to 8-Line Decoder / Demultiplexer 16-SOIC -40 to 85 | Texas Instruments | MC74VHCT138ADR2G vs SN74AHCT138DR |
SN74AHCT138D | 3-Line to 8-Line Decoder / Demultiplexer 16-SOIC -40 to 85 | Texas Instruments | MC74VHCT138ADR2G vs SN74AHCT138D |
74AHCT138D,118 | 74AHC(T)138 - 3-to-8 line decoder/demultiplexer; inverting SOP 16-Pin | NXP Semiconductors | MC74VHCT138ADR2G vs 74AHCT138D,118 |
74AHCT138D | Decoder/Driver, AHCT/VHCT/VT Series, Inverted Output, CMOS, PDSO16 | Nexperia | MC74VHCT138ADR2G vs 74AHCT138D |
74VHCT138AM | AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SO-16 | STMicroelectronics | MC74VHCT138ADR2G vs 74VHCT138AM |
74AHCT138D | IC AHCT/VHCT/VT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Decoder/Driver | NXP Semiconductors | MC74VHCT138ADR2G vs 74AHCT138D |
74VHCT138AMX | 3-to-8 Decoder/Demultiplexer, 16LD,SOIC,JEDEC MS-012,.150" ,NARROW BODY, 2500/TAPE REEL | Fairchild Semiconductor Corporation | MC74VHCT138ADR2G vs 74VHCT138AMX |
74VHCT138AMTR | AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 | STMicroelectronics | MC74VHCT138ADR2G vs 74VHCT138AMTR |