Part Details for MC74VHCT138AD by onsemi
Overview of MC74VHCT138AD by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MC74VHCT138AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5811
|
Newark | Mc74Vhct138Ad, Motor Driver Ic |Onsemi MC74VHCT138AD Min Qty: 2470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1330 / $0.1690 | Buy Now |
DISTI #
2156-MC74VHCT138AD-ND
|
DigiKey | DECODER/DRIVER, AHCT/VHCT SERIES Min Qty: 2049 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
18624 In Stock |
|
$0.1500 | Buy Now |
|
Rochester Electronics | Decoder/Driver, AHCT/VHCT Series, Inverted Output, CMOS, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 18624 |
|
$0.1257 / $0.1479 | Buy Now |
Part Details for MC74VHCT138AD
MC74VHCT138AD CAD Models
MC74VHCT138AD Part Data Attributes:
|
MC74VHCT138AD
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHCT138AD
onsemi
AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | AHCT/VHCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 15.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74VHCT138AD
This table gives cross-reference parts and alternative options found for MC74VHCT138AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHCT138AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV138ATDRE4 | LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MC74VHCT138AD vs SN74LV138ATDRE4 |
74AHCT138D-T | IC AHCT/VHCT/VT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Decoder/Driver | NXP Semiconductors | MC74VHCT138AD vs 74AHCT138D-T |
SN74AHCT138DR | 3-Line to 8-Line Decoder / Demultiplexer 16-SOIC -40 to 85 | Texas Instruments | MC74VHCT138AD vs SN74AHCT138DR |
SN74AHCT138D | 3-Line to 8-Line Decoder / Demultiplexer 16-SOIC -40 to 85 | Texas Instruments | MC74VHCT138AD vs SN74AHCT138D |
74AHCT138D,118 | 74AHC(T)138 - 3-to-8 line decoder/demultiplexer; inverting SOP 16-Pin | NXP Semiconductors | MC74VHCT138AD vs 74AHCT138D,118 |
74AHCT138D | Decoder/Driver, AHCT/VHCT/VT Series, Inverted Output, CMOS, PDSO16 | Nexperia | MC74VHCT138AD vs 74AHCT138D |
74VHCT138AM | AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SO-16 | STMicroelectronics | MC74VHCT138AD vs 74VHCT138AM |
74AHCT138D | IC AHCT/VHCT/VT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Decoder/Driver | NXP Semiconductors | MC74VHCT138AD vs 74AHCT138D |
74VHCT138AMX | 3-to-8 Decoder/Demultiplexer, 16LD,SOIC,JEDEC MS-012,.150" ,NARROW BODY, 2500/TAPE REEL | Fairchild Semiconductor Corporation | MC74VHCT138AD vs 74VHCT138AMX |
74VHCT138AMTR | AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 | STMicroelectronics | MC74VHCT138AD vs 74VHCT138AMTR |