Part Details for MC74VHCT125ADR2G by onsemi
Overview of MC74VHCT125ADR2G by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74VHCT125ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4324
|
Newark | Non Inverting Buffer, Soic-14, Logic Family/Base Number:74Vhc125, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Soic, No. Of Pins:14Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Ic Family:74Vhc, Msl:- Rohs Compliant: Yes |Onsemi MC74VHCT125ADR2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10 |
|
$0.2580 / $0.6550 | Buy Now |
DISTI #
MC74VHCT125ADR2GOSCT-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4304 In Stock |
|
$0.2114 / $0.6400 | Buy Now |
DISTI #
MC74VHCT125ADR2G
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74VHCT125ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2097 / $0.2503 | Buy Now |
DISTI #
26K4324
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 26K4324) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Ammo Pack | 10 Partner Stock |
|
$0.3050 | Buy Now |
DISTI #
863-MC74VHCT125ADR2G
|
Mouser Electronics | Buffers & Line Drivers 5V Quad Bus 3 State TTL RoHS: Compliant | 2888 |
|
$0.2100 / $0.6300 | Buy Now |
DISTI #
V36:1790_07290481
|
Arrow Electronics | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2331 | Americas - 2500 |
|
$0.2026 / $0.2174 | Buy Now |
DISTI #
70466576
|
RS | MC74VHCT125ADR2G, LOG CMOS BUFR BUS QUAD | ON Semiconductor MC74VHCT125ADR2G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3870 / $0.4550 | RFQ |
|
Future Electronics | 74VHC Series 5.5 V Quad Bus Buffer with 3−State Control Inputs - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2050 / $0.2200 | Buy Now |
|
Rochester Electronics | Quad Bus Buffer, 3-State, TTL Level RoHS: Compliant Status: Active Min Qty: 1 | 258763 |
|
$0.2096 / $0.2466 | Buy Now |
DISTI #
MC74VHCT125ADR2G
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74VHCT125ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2097 / $0.2503 | Buy Now |