Part Details for MC74VHCT08ADR2 by onsemi
Results Overview of MC74VHCT08ADR2 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74VHCT08ADR2 Information
MC74VHCT08ADR2 by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74VHCT08ADR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86116361
|
Verical | AND Gate 4-Element 2-INCMOS 14-Pin SOIC N T/R Min Qty: 4659 Package Multiple: 1 Date Code: 0501 | Americas - 5000 |
|
$0.0805 | Buy Now |
|
Rochester Electronics | AND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$0.0644 / $0.0758 | Buy Now |
Part Details for MC74VHCT08ADR2
MC74VHCT08ADR2 CAD Models
MC74VHCT08ADR2 Part Data Attributes
|
MC74VHCT08ADR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHCT08ADR2
onsemi
AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOIC-14
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74VHCT08ADR2
This table gives cross-reference parts and alternative options found for MC74VHCT08ADR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHCT08ADR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ACT08DG4 | Texas Instruments | Check for Price | 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | MC74VHCT08ADR2 vs SN74ACT08DG4 |
CD74ACT08M96 | Texas Instruments | Check for Price | 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | MC74VHCT08ADR2 vs CD74ACT08M96 |
74VHCT08AMTR | STMicroelectronics | Check for Price | AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOP-14 | MC74VHCT08ADR2 vs 74VHCT08AMTR |
74ACT08SCX | Texas Instruments | Check for Price | ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOIC-14 | MC74VHCT08ADR2 vs 74ACT08SCX |
74AHCT08D,112 | Nexperia | Check for Price | 74AHC08; 74AHCT08 - Quad 2-input AND gate@en-us SOIC 14-Pin | MC74VHCT08ADR2 vs 74AHCT08D,112 |
MC74ACT08DG | Rochester Electronics LLC | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, SOIC-14 | MC74VHCT08ADR2 vs MC74ACT08DG |
MC74VHCT08AD | onsemi | Check for Price | AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOIC-14 | MC74VHCT08ADR2 vs MC74VHCT08AD |
74VHCT08D-Q100J | NXP Semiconductors | Check for Price | 74VHC(T)08-Q100 - Quad 2-input AND gate SOIC 14-Pin | MC74VHCT08ADR2 vs 74VHCT08D-Q100J |