Part Details for MC74VHC86DT by onsemi
Results Overview of MC74VHC86DT by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74VHC86DT Information
MC74VHC86DT by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74VHC86DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC74VHC86DT-ND
|
DigiKey | IC GATE XOR Min Qty: 2959 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7027 In Stock |
|
$0.1000 | Buy Now |
|
Rochester Electronics | XOR Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 7027 |
|
$0.0829 / $0.0975 | Buy Now |
Part Details for MC74VHC86DT
MC74VHC86DT CAD Models
MC74VHC86DT Part Data Attributes
|
MC74VHC86DT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC86DT
onsemi
AHC/VHC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, TSSOP-14
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 16.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74VHC86DT
This table gives cross-reference parts and alternative options found for MC74VHC86DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC86DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74VHC86MTCX | Texas Instruments | Check for Price | AHC/VHC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, TSSOP-14 | MC74VHC86DT vs 74VHC86MTCX |
74AHC86PW,112 | NXP Semiconductors | Check for Price | 74AHC(T)86 - Quad 2-input EXCLUSIVE-OR gate TSSOP 14-Pin | MC74VHC86DT vs 74AHC86PW,112 |
SN74AHC86PWLE | Texas Instruments | Check for Price | Quadruple 2-Input Exclusive-OR Gates 14-TSSOP -40 to 125 | MC74VHC86DT vs SN74AHC86PWLE |
SN74AHC86PWE4 | Texas Instruments | Check for Price | Quadruple 2-Input Exclusive-OR Gates 14-TSSOP -40 to 125 | MC74VHC86DT vs SN74AHC86PWE4 |
MC74VHC86DT | Motorola Mobility LLC | Check for Price | AHC/VHC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, TSSOP-14 | MC74VHC86DT vs MC74VHC86DT |
935263564112 | NXP Semiconductors | Check for Price | IC AHC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 4.40 MM, PLASTIC, SOT-402-1, TSSOP-14, Gate | MC74VHC86DT vs 935263564112 |
MC74VHC86DTR2 | Motorola Mobility LLC | Check for Price | AHC/VHC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, TSSOP-14 | MC74VHC86DT vs MC74VHC86DTR2 |
74AHC86PW | Nexperia | Check for Price | XOR Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14 | MC74VHC86DT vs 74AHC86PW |
74AHC86PW-T | NXP Semiconductors | Check for Price | IC AHC/VHC/H/U/V SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | MC74VHC86DT vs 74AHC86PW-T |