Logic
MC74VHC541DWR2G
onsemi
Description: Octal Bus Buffer, SOIC-20 WB, 1000-REEL

Overview of MC74VHC541DWR2G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for MC74VHC541DWR2G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 26K4379
Newark Ic, buffer/Driver, single,8-Bit, ahc/Vhc-Cmos, sop,20Pin, plastic Rohs Compliant: Yes |Onsemi MC74VHC541DWR2G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.6350
  • 3,000 $0.6090
  • 6,000 $0.5540
  • 12,000 $0.4980
  • 18,000 $0.4800
  • 30,000 $0.4690
$0.4690 / $0.6350 Buy Now
DISTI # MC74VHC541DWR2GOSCT-ND
DigiKey IC BUF NON-INVERT 5.5V 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 72
In Stock
  • 1 $1.8400
  • 10 $1.1310
  • 25 $0.9544
  • 100 $0.7607
  • 250 $0.6679
  • 500 $0.6117
  • 1,000 $0.5653
  • 2,000 $0.5269
  • 3,000 $0.5076
  • 5,000 $0.4862
  • 7,000 $0.4736
  • 10,000 $0.4615
$0.4615 / $1.8400 Buy Now
DISTI # MC74VHC541DWR2G
Avnet Americas Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R - Tape and Reel (Alt: MC74VHC541DWR2G) RoHS: Compliant Min Qty: 678 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 5446 Partner Stock
  • 678 $0.5458
  • 680 $0.5311
  • 1,400 $0.5163
  • 3,400 $0.5016
  • 6,800 $0.4868
  • 34,000 $0.4721
  • 68,000 $0.4573
$0.4573 / $0.5458 Buy Now
DISTI # MC74VHC541DWR2G
Avnet Americas Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R - Tape and Reel (Alt: MC74VHC541DWR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 1000 Factory Stock
  • 3,000 $0.3463
  • 5,000 $0.3370
  • 8,000 $0.3276
  • 15,000 $0.3182
  • 30,000 $0.3089
  • 150,000 $0.2995
  • 300,000 $0.2902
$0.2902 / $0.3463 Buy Now
DISTI # 863-MC74VHC541DWR2G
Mouser Electronics Buffers & Line Drivers 2-5.5V Octal Bus RoHS: Compliant 1057
  • 1 $1.6100
  • 10 $0.9550
  • 100 $0.7080
  • 500 $0.6840
  • 1,000 $0.5770
  • 2,000 $0.4950
  • 5,000 $0.4730
  • 10,000 $0.4610
$0.4610 / $1.6100 Buy Now
DISTI # 70466568
RS MC74VHC541DWR2G, 8, Bus Buffer, 12 ns@ 50 pF 25mA, 2 - 5.5 V, 20-Pin SOIC | ON Semiconductor MC74VHC541DWR2G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk 0
  • 20 $1.0400
  • 200 $0.9900
  • 1,000 $0.9400
  • 2,000 $0.8900
$0.8900 / $1.0400 RFQ
Future Electronics 5.5V Non-Inverting 1 Element 8 Bit per Element SOIC−20WB CMOS Octal Bus Buffer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel 7000
Reel
  • 1,000 $0.4950
  • 2,000 $0.4850
  • 4,000 $0.4750
  • 5,000 $0.4700
  • 15,000 $0.4500
$0.4500 / $0.4950 Buy Now
Future Electronics 5.5V Non-Inverting 1 Element 8 Bit per Element SOIC−20WB CMOS Octal Bus Buffer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel 2000
Reel
  • 1,000 $0.4750
  • 2,000 $0.4650
  • 3,000 $0.4550
  • 4,000 $0.4550
  • 5,000 $0.4400
$0.4400 / $0.4750 Buy Now
Onlinecomponents.com Octal Bus Buffer 0
  • 1,000 $0.4984
  • 3,000 $0.4668
  • 5,000 $0.4598
  • 8,000 $0.4529
  • 10,000 $0.4461
  • 15,000 $0.4394
$0.4394 / $0.4984 Buy Now
Rochester Electronics Bus Driver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 1558
  • 1 $0.5378
  • 25 $0.5270
  • 100 $0.5055
  • 500 $0.4840
  • 1,000 $0.4571
$0.4571 / $0.5378 Buy Now
DISTI # MC74VHC541DWR2G
Avnet Asia Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R (Alt: MC74VHC541DWR2G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days 0
  • 2,000 $0.3079
  • 4,000 $0.3039
  • 6,000 $0.3000
  • 10,000 $0.2962
  • 20,000 $0.2889
  • 50,000 $0.2819
  • 100,000 $0.2753
$0.2753 / $0.3079 Buy Now
DISTI # MC74VHC541DWR2G
Avnet Silica Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R (Alt: MC74VHC541DWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Silica - 0
Buy Now
CHIPMALL.COM LIMITED IC BUF NON-INVERT 5.5V 20SOIC 907
  • 1 $0.7539
  • 10 $0.6529
  • 100 $0.5262
  • 500 $0.4976
  • 1,000 $0.4855
$0.4855 / $0.7539 Buy Now
DISTI # MC74VHC541DWR2G
EBV Elektronik Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R (Alt: MC74VHC541DWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days EBV - 2000
Buy Now
Flip Electronics Stock, ship today 384
RFQ
LCSC 8mA 2V5.5V 8mA SOIC-20-300mil Buffers Drivers Receivers Transceivers ROHS 907
  • 1 $0.7853
  • 10 $0.6801
  • 30 $0.6157
  • 100 $0.5481
  • 500 $0.5183
  • 1,000 $0.5057
$0.5057 / $0.7853 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 1000 8000
  • 1,000 $0.4000
  • 8,000 $0.3733
$0.3733 / $0.4000 Buy Now

CAD Models for MC74VHC541DWR2G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MC74VHC541DWR2G by onsemi

MC74VHC541DWR2G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
SOIC-20 WB
Package Description
SOIC-20
Pin Count
20
Manufacturer Package Code
751D-05
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Control Type
ENABLE LOW
Family
AHC/VHC
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.008 A
Moisture Sensitivity Level
3
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
8 ns
Propagation Delay (tpd)
12 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. MC74VHC541DWR2G
    onsemi
    Octal Bus Buffer, SOIC-20 WB, 1000-REEL
    VS

Alternate Parts for MC74VHC541DWR2G

This table gives cross-reference parts and alternative options found for MC74VHC541DWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC541DWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74VHC541DWR2 AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 onsemi MC74VHC541DWR2G vs MC74VHC541DWR2
74VHC541M AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 STMicroelectronics MC74VHC541DWR2G vs 74VHC541M
SN74AHC541DWR 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-SOIC -40 to 125 Texas Instruments MC74VHC541DWR2G vs SN74AHC541DWR
TC74VHC541FW IC AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74VHC541DWR2G vs TC74VHC541FW
SN74AHC541QDWRQ1 AHC/VHC/H/U/V SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 Texas Instruments MC74VHC541DWR2G vs SN74AHC541QDWRQ1
SN74AHC541DWRG4 AHC/VHC/H/U/V SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments MC74VHC541DWR2G vs SN74AHC541DWRG4
SN74AHC541DW 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-SOIC -40 to 125 Texas Instruments MC74VHC541DWR2G vs SN74AHC541DW
74AHC541D Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Nexperia MC74VHC541DWR2G vs 74AHC541D
74AHC541D,112 74AHC541; 74AHCT541 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin Nexperia MC74VHC541DWR2G vs 74AHC541D,112
TC74VHC541FW(ELP) IC AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74VHC541DWR2G vs TC74VHC541FW(ELP)
Part Number Description Manufacturer Compare
74VHC541M AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 STMicroelectronics MC74VHC541DWR2G vs 74VHC541M
74VHC541MTR AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 STMicroelectronics MC74VHC541DWR2G vs 74VHC541MTR
SN74AHC541DWR 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-SOIC -40 to 125 Texas Instruments MC74VHC541DWR2G vs SN74AHC541DWR
TC74VHC541FW IC AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74VHC541DWR2G vs TC74VHC541FW
74AHC541D,112 74AHC541; 74AHCT541 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin Nexperia MC74VHC541DWR2G vs 74AHC541D,112
SN54AHC540J AHC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments MC74VHC541DWR2G vs SN54AHC540J
TC74VHC541FW(ELP) IC AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74VHC541DWR2G vs TC74VHC541FW(ELP)
SNJ54AHC541W Military 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-CFP -55 to 125 Texas Instruments MC74VHC541DWR2G vs SNJ54AHC541W
74AHC541D-T IC AHC/VHC/H/U/V SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20, Bus Driver/Transceiver NXP Semiconductors MC74VHC541DWR2G vs 74AHC541D-T
74AHC541D Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Nexperia MC74VHC541DWR2G vs 74AHC541D

Related Parts for MC74VHC541DWR2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74VHC541DWR2G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74VHC541DWR2G by onsemi

Select Manufacturer
Which Manufacturer of MC74VHC541DWR2G would you like to use for your alert(s)?
  • Please alert me when MC74VHC541DWR2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74VHC541DWR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74VHC541DWR2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74VHC541DWR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74VHC541DWR2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74VHC541DWR2G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: