Part Details for MC74VHC244DW by onsemi
Results Overview of MC74VHC244DW by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74VHC244DW Information
MC74VHC244DW by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74VHC244DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Driver, AHC/VHC Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 51 |
|
$0.0644 / $0.0758 | Buy Now |
Part Details for MC74VHC244DW
MC74VHC244DW CAD Models
MC74VHC244DW Part Data Attributes
|
MC74VHC244DW
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC244DW
onsemi
AHC/VHC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE LOW | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74VHC244DW
This table gives cross-reference parts and alternative options found for MC74VHC244DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC244DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74AHC244DWR | Texas Instruments | $0.1884 | 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-SOIC -40 to 125 | MC74VHC244DW vs SN74AHC244DWR |
74VHC244MX | Rochester Electronics LLC | Check for Price | AHC/VHC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 | MC74VHC244DW vs 74VHC244MX |
SN74AHC244MDWREP | Texas Instruments | Check for Price | Enhanced product 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-SOIC -55 to 125 | MC74VHC244DW vs SN74AHC244MDWREP |
MC74VHC244DW | Motorola Mobility LLC | Check for Price | AHC/VHC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | MC74VHC244DW vs MC74VHC244DW |
74VHC244MX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, AHC/VHC Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | MC74VHC244DW vs 74VHC244MX |
SN74AHC244DWG4 | Texas Instruments | Check for Price | AHC/VHC/H/U/V SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | MC74VHC244DW vs SN74AHC244DWG4 |
74VHC244MX | onsemi | Check for Price | Octal Buffer/Line Driver with 3-STATE Outputs, SOIC-20W, 1000-REEL | MC74VHC244DW vs 74VHC244MX |
74AHC244D | Philips Semiconductors | Check for Price | Bus Driver, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | MC74VHC244DW vs 74AHC244D |
TC74VHC244FW | Toshiba America Electronic Components | Check for Price | IC AHC/VHC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver | MC74VHC244DW vs TC74VHC244FW |
74AHC244D,112 | NXP Semiconductors | Check for Price | 74AHC(T)244 - Octal buffer/line driver; 3-state SOP 20-Pin | MC74VHC244DW vs 74AHC244D,112 |