-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Non-inverting Bus Buffer, 3-State, TSSOP 20 LEAD, 75-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1134
|
Newark | Non Inverting Buffer, Tssop-20, Logic Family/Base Number:74Vhc244, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Tssop, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Ic Family:74Vhc, Msl:- Rohs Compliant: Yes |Onsemi MC74VHC244DTG Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4410 / $0.7290 | Buy Now |
DISTI #
MC74VHC244DTGOS-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 20TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube, Tube |
598 In Stock |
|
$0.4380 / $1.1300 | Buy Now |
DISTI #
MC74VHC244DTG
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Rail - Rail/Tube (Alt: MC74VHC244DTG) RoHS: Compliant Min Qty: 3000 Package Multiple: 75 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.2809 / $0.3352 | Buy Now |
DISTI #
863-MC74VHC244DTG
|
Mouser Electronics | Buffers & Line Drivers 2-5.5V Octal 3-State Non-Inverting RoHS: Compliant | 602 |
|
$0.4230 / $0.9700 | Buy Now |
DISTI #
V79:2366_19920477
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1625 | Americas - 4941 |
|
$0.1815 / $0.4462 | Buy Now |
|
Future Electronics | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Lead time: 13 Weeks Container: Tube | 75Tube |
|
$0.4150 / $0.4900 | Buy Now |
DISTI #
26899879
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP W Tube RoHS: Compliant Min Qty: 54 Package Multiple: 1 Date Code: 1625 | Americas - 4941 |
|
$0.1815 / $0.3911 | Buy Now |
|
Quest Components | BUS DRIVER, AHC/VHC SERIES, 2-FUNC, 4-BIT, TRUE OUTPUT, CMOS, TSSOP-20 | 43 |
|
$0.5670 / $0.9450 | Buy Now |
|
Quest Components | BUS DRIVER, AHC/VHC SERIES, 2-FUNC, 4-BIT, TRUE OUTPUT, CMOS, TSSOP-20 | 58 |
|
$0.4271 / $0.9490 | Buy Now |
|
Rochester Electronics | Bus Driver, AHC/VHC Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 69049 |
|
$0.4200 / $0.4941 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74VHC244DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC244DTG
onsemi
Octal Non-inverting Bus Buffer, 3-State, TSSOP 20 LEAD, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 20 LEAD | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MC74VHC244DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC244DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC244FT | 74VHC Series | Toshiba America Electronic Components | MC74VHC244DTG vs 74VHC244FT |
MC74VHC244DT | AHC/VHC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | onsemi | MC74VHC244DTG vs MC74VHC244DT |
74VHC244MTC | AHC/VHC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Rochester Electronics LLC | MC74VHC244DTG vs 74VHC244MTC |
TC74VHC244FT | IC AHC/VHC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74VHC244DTG vs TC74VHC244FT |
MC74VHC244DT | AHC/VHC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | Rochester Electronics LLC | MC74VHC244DTG vs MC74VHC244DT |
74VHC244MTCX | AHC/VHC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | Texas Instruments | MC74VHC244DTG vs 74VHC244MTCX |
MC74VHC244DTR2 | AHC/VHC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | Motorola Mobility LLC | MC74VHC244DTG vs MC74VHC244DTR2 |
74VHC244TTR | AHC/VHC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | MC74VHC244DTG vs 74VHC244TTR |
MC74VHC244DTR2G | Octal Non-inverting Bus Buffer, 3-State, TSSOP 20 LEAD, 2500-REEL | onsemi | MC74VHC244DTG vs MC74VHC244DTR2G |
74VHC244MTCX | Bus Driver, AHC/VHC Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | MC74VHC244DTG vs 74VHC244MTCX |