Part Details for MC74VHC1GT04DF2G by onsemi
Overview of MC74VHC1GT04DF2G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74VHC1GT04DF2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5895
|
Newark | Mc74Vhc1Gt04Df2G, Motor Driver Ic |Onsemi MC74VHC1GT04DF2G Min Qty: 5350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0610 / $0.0760 | Buy Now |
|
Rochester Electronics | Inverter, AHC/VHC Series, 1-Func, 1-Input, CMOS, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9626 |
|
$0.0581 / $0.0683 | Buy Now |
Part Details for MC74VHC1GT04DF2G
MC74VHC1GT04DF2G CAD Models
MC74VHC1GT04DF2G Part Data Attributes:
|
MC74VHC1GT04DF2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1GT04DF2G
onsemi
AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, LEAD FREE, SC-88A, SC-70, SOT-353, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-353 | |
Package Description | LEAD FREE, SC-88A, SC-70, SOT-353, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 17.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for MC74VHC1GT04DF2G
This table gives cross-reference parts and alternative options found for MC74VHC1GT04DF2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1GT04DF2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1GT04DFT1 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-88A, SC-70, SOT-353, 5 PIN | onsemi | MC74VHC1GT04DF2G vs MC74VHC1GT04DFT1 |
M74VHC1GT04DFT2G | Single Inverter, TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | MC74VHC1GT04DF2G vs M74VHC1GT04DFT2G |
MC74VHC1GT04DFT2G | Single Inverter, TTL Level, 3000-REEL | onsemi | MC74VHC1GT04DF2G vs MC74VHC1GT04DFT2G |
MC74VHC1GT04DFT4 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74VHC1GT04DF2G vs MC74VHC1GT04DFT4 |
NLVVHC1GT04DFT1G | Single Inverter, TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | MC74VHC1GT04DF2G vs NLVVHC1GT04DFT1G |
MC74VHC1GT04DFT2 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-88A, SC-70, SOT-353, 5 PIN | onsemi | MC74VHC1GT04DF2G vs MC74VHC1GT04DFT2 |
MC74VHC1GT04DF1G | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, LEAD FREE, SC-88A, SC-70, SOT-353, 5 PIN | onsemi | MC74VHC1GT04DF2G vs MC74VHC1GT04DF1G |
MC74VHC1GT04DFT1G | Single Inverter, TTL Level, 3000-REEL | onsemi | MC74VHC1GT04DF2G vs MC74VHC1GT04DFT1G |
M74VHC1GT04DFT1G | Single Inverter, TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | MC74VHC1GT04DF2G vs M74VHC1GT04DFT1G |