Part Details for MC74VHC1GT02DFT2 by onsemi
Overview of MC74VHC1GT02DFT2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74VHC1GT02DFT2
MC74VHC1GT02DFT2 CAD Models
MC74VHC1GT02DFT2 Part Data Attributes
|
MC74VHC1GT02DFT2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1GT02DFT2
onsemi
AHC/VHC SERIES, 2-INPUT NOR GATE, PDSO5, SC-88A, SC-70, SOT-353, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-353 | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 17.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for MC74VHC1GT02DFT2
This table gives cross-reference parts and alternative options found for MC74VHC1GT02DFT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1GT02DFT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935262751125 | NXP Semiconductors | Check for Price | IC AHCT/VHCT SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | MC74VHC1GT02DFT2 vs 935262751125 |
MC74VHC1GT02DFT1 | Motorola Mobility LLC | Check for Price | AHC/VHC SERIES, 2-INPUT NOR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | MC74VHC1GT02DFT2 vs MC74VHC1GT02DFT1 |
NC7ST02P5X | onsemi | Check for Price | TinyLogic HST 2-Input NOR Gate, SC-88A / SC-70-5, 3000-REEL | MC74VHC1GT02DFT2 vs NC7ST02P5X |
74AHCT1G02GW,125 | NXP Semiconductors | Check for Price | 74AHC(T)1G02 - 2-input NOR gate TSSOP 5-Pin | MC74VHC1GT02DFT2 vs 74AHCT1G02GW,125 |
935262751115 | Nexperia | Check for Price | NOR Gate, AHCT/VHCT/VT Series, 1-Func, 2-Input, CMOS, PDSO5 | MC74VHC1GT02DFT2 vs 935262751115 |