Part Details for MC74VHC1G86DBVT1G by onsemi
Results Overview of MC74VHC1G86DBVT1G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74VHC1G86DBVT1G Information
MC74VHC1G86DBVT1G by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74VHC1G86DBVT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH6866
|
Newark | Xor Gate, 2 I/P, -55 To 125Deg C, Logic Function:Xor (Exclusive Or), No. Of Elements:Single, No. ... more RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MC74VHC1G86DBVT1G
|
Avnet Silica | XOR Exclusive OR Single 2 Input 5 Pins SC74A MC74VHC1G86 (Alt: MC74VHC1G86DBVT1G) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip Stock | 12800 |
|
RFQ | ||
DISTI #
MC74VHC1G86DBVT1G
|
EBV Elektronik | XOR Exclusive OR Single 2 Input 5 Pins SC74A MC74VHC1G86 (Alt: MC74VHC1G86DBVT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 54000 |
|
RFQ |
Part Details for MC74VHC1G86DBVT1G
MC74VHC1G86DBVT1G CAD Models
MC74VHC1G86DBVT1G Part Data Attributes
|
MC74VHC1G86DBVT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1G86DBVT1G
onsemi
Single 2-Input Exclusive OR Gate, SC-74A-5 3.00x1.50x0.95, 0.95P, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-74A-5 3.00x1.50x0.95, 0.95P | |
Package Description | SC-74A, 5 PIN | |
Manufacturer Package Code | 318BQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 59 Weeks | |
Date Of Intro | 2018-11-15 | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 19.5 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |
Alternate Parts for MC74VHC1G86DBVT1G
This table gives cross-reference parts and alternative options found for MC74VHC1G86DBVT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1G86DBVT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HC1G86GW,165 | NXP Semiconductors | Check for Price | 74HC(T)1G86 - 2-input EXCLUSIVE-OR gate TSSOP 5-Pin | MC74VHC1G86DBVT1G vs 74HC1G86GW,165 |
74AHC1G86GV | NXP Semiconductors | Check for Price | IC AHC SERIES, 2-INPUT XOR GATE, PDSO5, PLASTIC, SC-74A, SOT-753, 5 PIN, Gate | MC74VHC1G86DBVT1G vs 74AHC1G86GV |
MC74VHC1G86DTT1 | onsemi | Check for Price | AHC/VHC SERIES, 2-INPUT XOR GATE, PDSO5, SC-59, SOT-23, TSOP-5 | MC74VHC1G86DBVT1G vs MC74VHC1G86DTT1 |
935245790125 | NXP Semiconductors | Check for Price | IC HC/UH SERIES, 2-INPUT XOR GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | MC74VHC1G86DBVT1G vs 935245790125 |
74AHC1G86GV,125 | Nexperia | $0.0705 | 74AHC1G86; 74AHCT1G86 - 2-input EXCLUSIVE-OR gate@en-us TSOP 5-Pin | MC74VHC1G86DBVT1G vs 74AHC1G86GV,125 |
935245790165 | NXP Semiconductors | Check for Price | IC HC/UH SERIES, 2-INPUT XOR GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | MC74VHC1G86DBVT1G vs 935245790165 |
74HC1G86GV | NXP Semiconductors | Check for Price | IC HC/UH SERIES, 2-INPUT XOR GATE, PDSO5, PLASTIC, SC-74A, 5 PIN, Gate | MC74VHC1G86DBVT1G vs 74HC1G86GV |
MC74VHC1G86DTT1G | onsemi | Check for Price | Single 2-Input Exclusive OR Gate, TSOP-5, 3000-REEL | MC74VHC1G86DBVT1G vs MC74VHC1G86DTT1G |
935272032125 | Nexperia | Check for Price | XOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 | MC74VHC1G86DBVT1G vs 935272032125 |
74HC1G86GV,125 | NXP Semiconductors | Check for Price | 74HC(T)1G86 - 2-input EXCLUSIVE-OR gate TSOP 5-Pin | MC74VHC1G86DBVT1G vs 74HC1G86GV,125 |