Logic
MC74VHC1G32DFT2
Description: AHC/VHC SERIES, 2-INPUT OR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN

Overview of MC74VHC1G32DFT2 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for MC74VHC1G32DFT2 by onsemi

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   7871
RFQ
Bristol Electronics   3000
RFQ
Bristol Electronics   2170
RFQ
Bristol Electronics   927
RFQ
Quest Components   6296
  • 1 $0.4790
  • 233 $0.1437
  • 2,785 $0.0958
$0.0958 / $0.4790 Buy Now
Quest Components   2312
  • 1 $0.8600
  • 117 $0.4300
  • 466 $0.3440
$0.3440 / $0.8600 Buy Now
Quest Components   741
  • 1 $0.3990
  • 32 $0.1796
  • 279 $0.1197
$0.1197 / $0.3990 Buy Now

CAD Models for MC74VHC1G32DFT2 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74VHC1G32DFT2 by onsemi

MC74VHC1G32DFT2
onsemi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SOT-353
Package Description
SC-70, SC-88A, SOT-353, 5 PIN
Pin Count
5
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Family
AHC/VHC
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e0
Length
2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
OR GATE
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
2
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
235
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
15.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
Want to compare parts?
  1. MC74VHC1G32DFT2
    onsemi
    AHC/VHC SERIES, 2-INPUT OR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN
    VS

Alternate Parts for MC74VHC1G32DFT2

This table gives cross-reference parts and alternative options found for MC74VHC1G32DFT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1G32DFT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC7S32FU(TE12L) IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components MC74VHC1G32DFT2 vs TC7S32FU(TE12L)
74HC1G32GW IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SOT-353, SC-88A, TSSOP-5, Gate NXP Semiconductors MC74VHC1G32DFT2 vs 74HC1G32GW
MC74VHC1G32DFT1G Single 2-Input OR Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL onsemi MC74VHC1G32DFT2 vs MC74VHC1G32DFT1G
TC7S32FU(TE85L) IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components MC74VHC1G32DFT2 vs TC7S32FU(TE85L)
MC74VHC1G32EDFT2G OR Gate onsemi MC74VHC1G32DFT2 vs MC74VHC1G32EDFT2G
TC7SH32FU(TE12L) IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components MC74VHC1G32DFT2 vs TC7SH32FU(TE12L)
935245750118 OR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia MC74VHC1G32DFT2 vs 935245750118
TC7SH32FU(TE85L) IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components MC74VHC1G32DFT2 vs TC7SH32FU(TE85L)
TC7S32FU(TE85L,F) IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components MC74VHC1G32DFT2 vs TC7S32FU(TE85L,F)
74AHC1G32GW IC AHC/VHC/H/U/V SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, MO-203, SOT353-1, SC-88A, 5 PIN, Gate NXP Semiconductors MC74VHC1G32DFT2 vs 74AHC1G32GW
Part Number Description Manufacturer Compare
MC74VHC1G32DFT1 AHC/VHC SERIES, 2-INPUT OR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN onsemi MC74VHC1G32DFT2 vs MC74VHC1G32DFT1
74HC1G32GW,165 74HC1G32; 74HCT1G32 - 2-input OR gate@en-us TSSOP 5-Pin Nexperia MC74VHC1G32DFT2 vs 74HC1G32GW,165
74AHC1G32GW IC AHC/VHC/H/U/V SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, MO-203, SOT353-1, SC-88A, 5 PIN, Gate NXP Semiconductors MC74VHC1G32DFT2 vs 74AHC1G32GW
TC7S32FU(TE85L,F) IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components MC74VHC1G32DFT2 vs TC7S32FU(TE85L,F)
MC74HC1G32DFR2 OR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN Motorola Semiconductor Products MC74VHC1G32DFT2 vs MC74HC1G32DFR2
TC7SH32FU(TE85L) IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components MC74VHC1G32DFT2 vs TC7SH32FU(TE85L)
NC7S32P5X OR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN Fairchild Semiconductor Corporation MC74VHC1G32DFT2 vs NC7S32P5X
935245750118 OR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia MC74VHC1G32DFT2 vs 935245750118
MC74HC1G32DFR2 HC/UH SERIES, 2-INPUT OR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN Motorola Mobility LLC MC74VHC1G32DFT2 vs MC74HC1G32DFR2
HD74HC1G32CME HC/UH SERIES, 2-INPUT OR GATE, PDSO5, CMPAK-5 Renesas Electronics Corporation MC74VHC1G32DFT2 vs HD74HC1G32CME

Related Parts for MC74VHC1G32DFT2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74VHC1G32DFT2 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74VHC1G32DFT2 by onsemi

Select Manufacturer
Which Manufacturer of MC74VHC1G32DFT2 would you like to use for your alert(s)?
  • Please alert me when MC74VHC1G32DFT2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74VHC1G32DFT2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74VHC1G32DFT2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74VHC1G32DFT2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74VHC1G32DFT2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74VHC1G32DFT2 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: