-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-Input NAND Gate with Schmitt Trigger Input, SC-88A / SC-70-5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0080
|
Newark | Single 2-Input Nand Gate With Schmitt Trigger Input/ Reel |Onsemi MC74VHC1G132DFT1G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.0580 | Buy Now |
DISTI #
MC74VHC1G132DFT1G
|
Avnet Americas | LOG CMOS GATE NAND SNGL - Tape and Reel (Alt: MC74VHC1G132DFT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.0235 / $0.0263 | Buy Now |
DISTI #
863-C74VHC1G132DFT1G
|
Mouser Electronics | Logic Gates Single 2-Input NAND Gate with Schmitt Trigger Input RoHS: Compliant | 11358 |
|
$0.0310 / $0.3100 | Buy Now |
DISTI #
E02:0323_20021893
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 5-Pin SC-88A T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2421 | Europe - 3000 |
|
$0.0237 / $0.0556 | Buy Now |
|
Future Electronics | replacement for M74VHC1G132DFT1G RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 72000Reel |
|
$0.0230 / $0.0261 | Buy Now |
|
Onlinecomponents.com | Single 2-Input NAND Gate with Schmitt Trigger Input | 0 |
|
$0.0293 / $0.0346 | Buy Now |
DISTI #
MC74VHC1G132DFT1G
|
TME | IC: digital, NAND, IN: 2, CMOS, SMD, SC88A, 2÷5.5VDC, -55÷125°C Min Qty: 10 | 0 |
|
$0.0376 / $0.2366 | RFQ |
|
LCSC | SC-88A Inverters ROHS | 2760 |
|
$0.0370 / $0.0642 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 9000 |
|
$0.0403 / $0.0435 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74VHC1G132DFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1G132DFT1G
onsemi
Single 2-Input NAND Gate with Schmitt Trigger Input, SC-88A / SC-70-5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SC-88A / SC-70-5 | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 12.3 ns | |
Propagation Delay (tpd) | 19.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MC74VHC1G132DFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1G132DFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74VHC1G132DFT2G | Single 2-Input NAND Gate with Schmitt Trigger Input, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | MC74VHC1G132DFT1G vs M74VHC1G132DFT2G |
NLVVHC1G132DFT2G | Single 2-Input NAND Gate with Schmitt Trigger Input, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | MC74VHC1G132DFT1G vs NLVVHC1G132DFT2G |
M74VHC1G132DFT1G | Single 2-Input NAND Gate with Schmitt Trigger Input, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | MC74VHC1G132DFT1G vs M74VHC1G132DFT1G |
MC74VHC1G132DFT2G | Single 2-Input NAND Gate with Schmitt Trigger Input, SC-88A / SC-70-5, 3000-REEL | onsemi | MC74VHC1G132DFT1G vs MC74VHC1G132DFT2G |
MC74VHC1G132DFT2 | AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, SC-88A, SC-70, SOT-353, 5 PIN | onsemi | MC74VHC1G132DFT1G vs MC74VHC1G132DFT2 |
NLVVHC1G132DFT1G | Single 2-Input NAND Gate with Schmitt Trigger Input, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | MC74VHC1G132DFT1G vs NLVVHC1G132DFT1G |
MC74VHC1G132DFT1 | AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, SC-88A, SC-70, SOT-353, 5 PIN | onsemi | MC74VHC1G132DFT1G vs MC74VHC1G132DFT1 |
MC74VHC1G132DF2G | IC,LOGIC GATE,2-INPUT NAND,AHC/VHC-CMOS,TSSOP,6PIN,PLASTIC | onsemi | MC74VHC1G132DFT1G vs MC74VHC1G132DF2G |
MC74VHC1G132DFT4 | AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74VHC1G132DFT1G vs MC74VHC1G132DFT4 |