Part Details for MC74VHC1G08DFT2 by LRC Leshan Radio Co Ltd
Overview of MC74VHC1G08DFT2 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74VHC1G08DFT2
MC74VHC1G08DFT2 CAD Models
MC74VHC1G08DFT2 Part Data Attributes
|
MC74VHC1G08DFT2
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1G08DFT2
LRC Leshan Radio Co Ltd
AND Gate, CMOS, PDSO6
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | SC-70, 5 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 16.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for MC74VHC1G08DFT2
This table gives cross-reference parts and alternative options found for MC74VHC1G08DFT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1G08DFT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC7SH08FU(TE85L,F) | Toshiba America Electronic Components | Check for Price | IC LV/LV-A/LVX/H SERIES, 2-INPUT AND GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | MC74VHC1G08DFT2 vs TC7SH08FU(TE85L,F) |
SN74AHC1G08DCKJ | Texas Instruments | Check for Price | AHC/VHC/H/U/V SERIES, 2-INPUT AND GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | MC74VHC1G08DFT2 vs SN74AHC1G08DCKJ |
SN74AHC1G08IDCKRQ1 | Texas Instruments | Check for Price | IC AHC SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SC-70, 5 PIN, Gate | MC74VHC1G08DFT2 vs SN74AHC1G08IDCKRQ1 |
TC7SH08FU(TE85L,JF | Toshiba America Electronic Components | Check for Price | AND Gate 1-Element 2-IN CMOS 5-Pin SSOP T/R | MC74VHC1G08DFT2 vs TC7SH08FU(TE85L,JF |
XC74UL08AANR | Torex Semiconductor LTD | Check for Price | AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5, SSOT-25, 5 PIN | MC74VHC1G08DFT2 vs XC74UL08AANR |
MC74VHC1G08DFR2 | onsemi | Check for Price | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | MC74VHC1G08DFT2 vs MC74VHC1G08DFR2 |
TC7SH08FUTE85L | Toshiba America Electronic Components | Check for Price | AND Gate 1-Element 2-IN CMOS 5-Pin SSOP T/R | MC74VHC1G08DFT2 vs TC7SH08FUTE85L |
74AHC1G08GW,125 | Nexperia | $0.0942 | 74AHC1G08; 74AHCT1G08 - 2-input AND gate@en-us TSSOP 5-Pin | MC74VHC1G08DFT2 vs 74AHC1G08GW,125 |
MC74VHC1G08EDFT2G | onsemi | Check for Price | AND Gate | MC74VHC1G08DFT2 vs MC74VHC1G08EDFT2G |