Logic
MC74VHC1G07DFT2
Description: AHC/VHC SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN

Overview of MC74VHC1G07DFT2 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MC74VHC1G07DFT2 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK5934
Newark Ic Buffer Non-Inv O/Drain Sot353 |Onsemi MC74VHC1G07DFT2 RoHS: Not Compliant Min Qty: 6420 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.0630
  • 10,000 $0.0610
  • 25,000 $0.0510
$0.0510 / $0.0630 Buy Now

CAD Models for MC74VHC1G07DFT2 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74VHC1G07DFT2 by onsemi

MC74VHC1G07DFT2
onsemi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SOT-353
Package Description
SC-70, SC-88A, SOT-353, 5 PIN
Pin Count
5
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Family
AHC/VHC
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e0
Length
2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUFFER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
235
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
14.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
1.25 mm
Want to compare parts?
  1. MC74VHC1G07DFT2
    onsemi
    AHC/VHC SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN
    VS

Alternate Parts for MC74VHC1G07DFT2

This table gives cross-reference parts and alternative options found for MC74VHC1G07DFT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1G07DFT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74VHC1G07DFT4 AHC/VHC SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN onsemi MC74VHC1G07DFT2 vs MC74VHC1G07DFT4
74AHC1G17GWH 74AHC1G17; 74AHCT1G17 - Single Schmitt trigger buffer@en-us TSSOP 5-Pin Nexperia MC74VHC1G07DFT2 vs 74AHC1G17GWH
MC74VHC1G07DFT1 AHC/VHC SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN onsemi MC74VHC1G07DFT2 vs MC74VHC1G07DFT1
935303438125 AHC/VHC/H/U/V SERIES, 1-INPUT NON-INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5 Nexperia MC74VHC1G07DFT2 vs 935303438125
MC74VHC1G07DFR2 AHC/VHC SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN onsemi MC74VHC1G07DFT2 vs MC74VHC1G07DFR2
MC74VHC1G07DFT2G Single Non-Inverting Buffer, Open Drain, SC-88A (SC-70-5 / SOT-353), 3000-REEL onsemi MC74VHC1G07DFT2 vs MC74VHC1G07DFT2G
Part Number Description Manufacturer Compare
MC74VHC1G07DBVT1G Single Non-Inverting Buffer, Open Drain, 3000-REEL onsemi MC74VHC1G07DFT2 vs MC74VHC1G07DBVT1G
TC7SZ34F SHS Series, TC7SZ34F Toshiba America Electronic Components MC74VHC1G07DFT2 vs TC7SZ34F
MC74VHC1G07DTT1 AHC/VHC SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 onsemi MC74VHC1G07DFT2 vs MC74VHC1G07DTT1
MC74VHC1G07DTT1G Single Non-Inverting Buffer, Open Drain, TSOP-5, 3000-REEL onsemi MC74VHC1G07DFT2 vs MC74VHC1G07DTT1G
NLV74VHC1G07DTT1G Single Non-Inverting Buffer, Open Drain, 3000-REEL, Automotive Qualified onsemi MC74VHC1G07DFT2 vs NLV74VHC1G07DTT1G
TC7SZ07F(T5LTST,JF NON-INVERT GATE Toshiba America Electronic Components MC74VHC1G07DFT2 vs TC7SZ07F(T5LTST,JF
74AHC1G07GW/G,125 74AHC(T)1G07 - Buffer with open-drain output TSSOP 5-Pin NXP Semiconductors MC74VHC1G07DFT2 vs 74AHC1G07GW/G,125
74AHCT1G07GV Buffer Nexperia MC74VHC1G07DFT2 vs 74AHCT1G07GV
74AHCT1G07GW,118 74AHC(T)1G07 - Buffer with open-drain output TSSOP 5-Pin NXP Semiconductors MC74VHC1G07DFT2 vs 74AHCT1G07GW,118
MC74VHC1G07DFT2G Single Non-Inverting Buffer, Open Drain, SC-88A (SC-70-5 / SOT-353), 3000-REEL onsemi MC74VHC1G07DFT2 vs MC74VHC1G07DFT2G

Related Parts for MC74VHC1G07DFT2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74VHC1G07DFT2 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74VHC1G07DFT2 by onsemi

Select Manufacturer
Which Manufacturer of MC74VHC1G07DFT2 would you like to use for your alert(s)?
  • Please alert me when MC74VHC1G07DFT2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74VHC1G07DFT2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74VHC1G07DFT2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74VHC1G07DFT2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74VHC1G07DFT2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74VHC1G07DFT2 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: