Part Details for MC74VHC1G05DTT1 by onsemi
Overview of MC74VHC1G05DTT1 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74VHC1G05DTT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC74VHC1G05DTT1-ONTR-ND
|
DigiKey | IC INVERTER SGL OPEN DRN 5TSOP Min Qty: 5323 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
35900 In Stock |
|
$0.0600 | Buy Now |
|
Quest Components | 1840 |
|
$0.1161 / $0.3870 | Buy Now | |
|
Rochester Electronics | IC INVERTER SGL OPEN DRN 5TSOP ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5885 |
|
$0.0461 / $0.0542 | Buy Now |
Part Details for MC74VHC1G05DTT1
MC74VHC1G05DTT1 CAD Models
MC74VHC1G05DTT1 Part Data Attributes
|
MC74VHC1G05DTT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1G05DTT1
onsemi
AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP | |
Package Description | SC-59, SOT-23, TSOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.5 mm |
Alternate Parts for MC74VHC1G05DTT1
This table gives cross-reference parts and alternative options found for MC74VHC1G05DTT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1G05DTT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC1GU04SE-7 | Inverter, AHC/VHC/H/U/V Series, 1-Func, 1-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-353, 5 PIN | Diodes Incorporated | MC74VHC1G05DTT1 vs 74AHC1GU04SE-7 |
IDT74LVC1G04ADY | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, 0.65 MM PITCH, PLASTIC, SOP-5 | Integrated Device Technology Inc | MC74VHC1G05DTT1 vs IDT74LVC1G04ADY |
SN74LVC1G14ADCKR | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SO-5 | Texas Instruments | MC74VHC1G05DTT1 vs SN74LVC1G14ADCKR |
TC7SHU04FE | IC LV/LV-A/LVX/H SERIES, 1-INPUT INVERT GATE, PDSO5, 0.50 MM PITCH, PLASTIC, SON-5, Gate | Toshiba America Electronic Components | MC74VHC1G05DTT1 vs TC7SHU04FE |
MC74VHC1G05DFT2G-L22038 | Single Inverter, Open Drain, SC-88A / SC-70-5, 3000-REEL | onsemi | MC74VHC1G05DTT1 vs MC74VHC1G05DFT2G-L22038 |
SN74AHC1GU04DCKR | Single 2-V to 5.5-V inverter 5-SC70 -40 to 125 | Texas Instruments | MC74VHC1G05DTT1 vs SN74AHC1GU04DCKR |
SN74AHC1G04DCKTG4 | Single 2-V to 5.5-V inverter 5-SC70 -40 to 125 | Texas Instruments | MC74VHC1G05DTT1 vs SN74AHC1G04DCKTG4 |
SN74AHC1G04DCK3 | Single 2-V to 5.5-V inverter 5-SC70 -40 to 85 | Texas Instruments | MC74VHC1G05DTT1 vs SN74AHC1G04DCK3 |
TC7SHU04FU(TE85LF) | Inverter | Toshiba America Electronic Components | MC74VHC1G05DTT1 vs TC7SHU04FU(TE85LF) |
MC74VHC1GU04DTR2 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 | Motorola Mobility LLC | MC74VHC1G05DTT1 vs MC74VHC1GU04DTR2 |