Datasheets
MC74VHC1G02P5T5G-L22088 by: onsemi

Single 2-Input NOR Gate, 8000-REEL

Part Details for MC74VHC1G02P5T5G-L22088 by onsemi

Overview of MC74VHC1G02P5T5G-L22088 by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Price & Stock for MC74VHC1G02P5T5G-L22088

Part # Distributor Description Stock Price Buy
DISTI # 57AK8310
Newark Single 2-Input Nor Gate/Reel |Onsemi MC74VHC1G02P5T5G-L22088 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 6,000 $0.0530
  • 12,000 $0.0460
  • 18,000 $0.0430
  • 30,000 $0.0380
$0.0380 / $0.0530 Buy Now
DISTI # MC74VHC1G02P5T5G-L22088
EBV Elektronik (Alt: MC74VHC1G02P5T5G-L22088) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now

Part Details for MC74VHC1G02P5T5G-L22088

MC74VHC1G02P5T5G-L22088 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC74VHC1G02P5T5G-L22088 Part Data Attributes

MC74VHC1G02P5T5G-L22088 onsemi
Buy Now Datasheet
Compare Parts:
MC74VHC1G02P5T5G-L22088 onsemi Single 2-Input NOR Gate, 8000-REEL
Pbfree Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Package Description SOT-953, 5 PIN
Manufacturer Package Code 527AE
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer onsemi
Family AHC/VHC/H/U/V
JESD-30 Code R-XDSO-F5
JESD-609 Code e3
Length 1 mm
Load Capacitance (CL) 50 pF
Logic IC Type NOR GATE
Max I(ol) 0.008 A
Moisture Sensitivity Level 1
Number of Functions 1
Number of Inputs 2
Number of Terminals 5
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED
Package Code VSOF
Package Equivalence Code FL5/6,.03,14
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR
Power Supply Current-Max (ICC) 50 mA
Prop. Delay@Nom-Sup 15.5 ns
Propagation Delay (tpd) 15.5 ns
Schmitt Trigger NO
Seated Height-Max 0.4 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form FLAT
Terminal Pitch 0.35 mm
Terminal Position DUAL
Width 0.8 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74VHC1G02P5T5G-L22088 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74VHC1G02P5T5G-L22088 by onsemi

Select Manufacturer
Which Manufacturer of MC74VHC1G02P5T5G-L22088 would you like to use for your alert(s)?
  • Please alert me when MC74VHC1G02P5T5G-L22088 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74VHC1G02P5T5G-L22088 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74VHC1G02P5T5G-L22088 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74VHC1G02P5T5G-L22088 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74VHC1G02P5T5G-L22088.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74VHC1G02P5T5G-L22088 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: