Part Details for MC74VHC1G00DFT2 by onsemi
Overview of MC74VHC1G00DFT2 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MC74VHC1G00DFT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5919
|
Newark | Ic Gate Nand 1Ch 2-Inp Sc-70 |Onsemi MC74VHC1G00DFT2 Min Qty: 6420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0510 / $0.0630 | Buy Now |
DISTI #
2156-MC74VHC1G00DFT2-ONTR-ND
|
DigiKey | IC GATE NAND 1CH 2-INP SC-70 Min Qty: 5323 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
76000 In Stock |
|
$0.0600 | Buy Now |
|
Rochester Electronics | IC GATE NAND 1CH 2-INP SC-70 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 76000 |
|
$0.0484 / $0.0569 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3770 |
|
RFQ |
Part Details for MC74VHC1G00DFT2
MC74VHC1G00DFT2 CAD Models
MC74VHC1G00DFT2 Part Data Attributes:
|
MC74VHC1G00DFT2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1G00DFT2
onsemi
AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-353 | |
Package Description | SC-70, SC-88A, SOT-353, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 15.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for MC74VHC1G00DFT2
This table gives cross-reference parts and alternative options found for MC74VHC1G00DFT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1G00DFT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7SH00FU(TE85L) | IC HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | MC74VHC1G00DFT2 vs TC7SH00FU(TE85L) |
MC74VHC1G00DFT1G | Single 2-Input NAND Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | MC74VHC1G00DFT2 vs MC74VHC1G00DFT1G |
SN74AHC1G00DCKR | Single 2-input, 2-V to 5.5-V NAND gate 5-SC70 -40 to 125 | Texas Instruments | MC74VHC1G00DFT2 vs SN74AHC1G00DCKR |
SN74AHC1G00DCKTE4 | AHC/VHC/H/U/V SERIES, 2-INPUT NAND GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | MC74VHC1G00DFT2 vs SN74AHC1G00DCKTE4 |
SN74AHC1G00DCKRE4 | Single 2-input, 2-V to 5.5-V NAND gate 5-SC70 -40 to 125 | Texas Instruments | MC74VHC1G00DFT2 vs SN74AHC1G00DCKRE4 |
TC7S00FU(TE85L) | IC HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | MC74VHC1G00DFT2 vs TC7S00FU(TE85L) |
SN74AHC1G00DCKT | Single 2-input, 2-V to 5.5-V NAND gate 5-SC70 -40 to 125 | Texas Instruments | MC74VHC1G00DFT2 vs SN74AHC1G00DCKT |
935262777125 | NAND Gate, AHC Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | MC74VHC1G00DFT2 vs 935262777125 |
MC74VHC1G00DFR2 | AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74VHC1G00DFT2 vs MC74VHC1G00DFR2 |
TC7S00FU(TE85L,F) | IC HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | MC74VHC1G00DFT2 vs TC7S00FU(TE85L,F) |