Part Details for MC74VHC138DTR2G by onsemi
Overview of MC74VHC138DTR2G by onsemi
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74VHC138DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0658
|
Newark | Line Decoder, 3:8, Tssop-16, Logic Family/Base Number:74Vhc138, Logic Type:Line Decoder, No. Of Outputs:8Outputs, Logic Case Style:Tssop, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Ic Family:74Vhc, Rohs Compliant: Yes |Onsemi MC74VHC138DTR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2710 / $0.6450 | Buy Now |
DISTI #
42K1129
|
Newark | Ic,decoder/Demux,3-To-8-Line,ahc/Vhc-Cmos,tssop,16Pin,plastic |Onsemi MC74VHC138DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2300 / $0.3060 | Buy Now |
DISTI #
MC74VHC138DTR2GOSCT-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1749 In Stock |
|
$0.2224 / $0.6700 | Buy Now |
DISTI #
MC74VHC138DTR2G
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R - Tape and Reel (Alt: MC74VHC138DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 750097500 Factory Stock |
|
$0.2108 | Buy Now |
DISTI #
MC74VHC138DTR2G
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R - Tape and Reel (Alt: MC74VHC138DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 97500 Factory Stock |
|
$0.1499 / $0.1789 | Buy Now |
DISTI #
863-MC74VHC138DTR2G
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 2-5.5V 3-to-8 Line Decoder RoHS: Compliant | 3502 |
|
$0.2220 / $0.6500 | Buy Now |
|
Future Electronics | 74VHC Series 2 to 5.5 V CMOS 3-To-8 Line Decoder - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2050 / $0.2250 | Buy Now |
DISTI #
69713327
|
Verical | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2242 | Americas - 5000 |
|
$0.2029 / $0.2168 | Buy Now |
|
Rochester Electronics | Decoder/Driver, AHC/VHC Series, Inverted Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 79905 |
|
$0.2205 / $0.2594 | Buy Now |
DISTI #
MC74VHC138DTR2G
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R - Tape and Reel (Alt: MC74VHC138DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 750097500 Factory Stock |
|
$0.2108 | Buy Now |
Part Details for MC74VHC138DTR2G
MC74VHC138DTR2G CAD Models
MC74VHC138DTR2G Part Data Attributes:
|
MC74VHC138DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC138DTR2G
onsemi
3-to-8 Line Decoder, TSSOP-16, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 47 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74VHC138DTR2G
This table gives cross-reference parts and alternative options found for MC74VHC138DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC138DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC138MTCX | Decoder/Driver, AHC/VHC Series, Inverted Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | MC74VHC138DTR2G vs 74VHC138MTCX |
TC74VHC138FT | IC AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-16, Decoder/Driver | Toshiba America Electronic Components | MC74VHC138DTR2G vs TC74VHC138FT |
MC74VHC138DTR2 | AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 | onsemi | MC74VHC138DTR2G vs MC74VHC138DTR2 |
74VHC138MTC_NL | Decoder/Driver, AHC/VHC Series, Inverted Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | MC74VHC138DTR2G vs 74VHC138MTC_NL |
MC74VHC138DTR2 | AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, TSSOP-16 | Motorola Mobility LLC | MC74VHC138DTR2G vs MC74VHC138DTR2 |
TC74VHC138FT(EL) | IC AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.65 MM PITCH, PLASTIC, TSSOP-16, Decoder/Driver | Toshiba America Electronic Components | MC74VHC138DTR2G vs TC74VHC138FT(EL) |
74VHC138FT | 74VHC Series | Toshiba America Electronic Components | MC74VHC138DTR2G vs 74VHC138FT |
74VHC138MTC | 3-to-8 Decoder/Demultiplexer, 2350-TUBE | onsemi | MC74VHC138DTR2G vs 74VHC138MTC |
74VHC138MTCX | IC AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, TSSOP-16, Decoder/Driver | National Semiconductor Corporation | MC74VHC138DTR2G vs 74VHC138MTCX |
SN74AHC138PWE4 | AHC/VHC/H/U/V SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | MC74VHC138DTR2G vs SN74AHC138PWE4 |