Part Details for MC74VHC138DTR2 by onsemi
Overview of MC74VHC138DTR2 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74VHC138DTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5969
|
Newark | Mc74Vhc138Dtr2, Motor Driver Ic |Onsemi MC74VHC138DTR2 Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0920 / $0.1020 | Buy Now |
|
Rochester Electronics | Decoder/Driver, AHC/VHC Series, Inverted Output, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7500 |
|
$0.0870 / $0.1024 | Buy Now |
DISTI #
SMC-MC74VHC138DTR2
|
Sensible Micro Corporation | Motorola RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 2016 |
|
$0.1598 / $0.1720 | RFQ |
|
Chip1Cloud | 3-To-8 Line Decoder | IC DECODER 1-8 ADV HS 16-TSSOP | 14400 |
|
RFQ | |
DISTI #
4186814
|
Farnell | MC74VHC138DTR2, MOTOR DRIVER IC RoHS: Compliant Min Qty: 5000 Lead time: 3 Weeks, 1 Days Container: Each | 7500 |
|
$0.1129 | Buy Now |
Part Details for MC74VHC138DTR2
MC74VHC138DTR2 CAD Models
MC74VHC138DTR2 Part Data Attributes:
|
MC74VHC138DTR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC138DTR2
onsemi
AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | AHC/VHC | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74VHC138DTR2
This table gives cross-reference parts and alternative options found for MC74VHC138DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC138DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC138MTCX | Decoder/Driver, AHC/VHC Series, Inverted Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | MC74VHC138DTR2 vs 74VHC138MTCX |
TC74VHC138FT | IC AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-16, Decoder/Driver | Toshiba America Electronic Components | MC74VHC138DTR2 vs TC74VHC138FT |
74VHC138MTC_NL | Decoder/Driver, AHC/VHC Series, Inverted Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | MC74VHC138DTR2 vs 74VHC138MTC_NL |
MC74VHC138DTR2 | AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, TSSOP-16 | Motorola Mobility LLC | MC74VHC138DTR2 vs MC74VHC138DTR2 |
TC74VHC138FT(EL) | IC AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.65 MM PITCH, PLASTIC, TSSOP-16, Decoder/Driver | Toshiba America Electronic Components | MC74VHC138DTR2 vs TC74VHC138FT(EL) |
74VHC138FT | 74VHC Series | Toshiba America Electronic Components | MC74VHC138DTR2 vs 74VHC138FT |
74VHC138MTC | 3-to-8 Decoder/Demultiplexer, 2350-TUBE | onsemi | MC74VHC138DTR2 vs 74VHC138MTC |
74VHC138MTCX | IC AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, TSSOP-16, Decoder/Driver | National Semiconductor Corporation | MC74VHC138DTR2 vs 74VHC138MTCX |
SN74AHC138PWE4 | AHC/VHC/H/U/V SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | MC74VHC138DTR2 vs SN74AHC138PWE4 |
74VHC138MTCX | 3-to-8 Decoder/Demultiplexer, 2500-REEL | onsemi | MC74VHC138DTR2 vs 74VHC138MTCX |