-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 2-Input NOR Gate, SOIC-14 NB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74VHC02DR2G by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1380
|
Newark | Nor Gate, 2 I/P, -40 To 85Deg C, Logic Function:Nor Gate, No. Of Elements:Quad, No. Of Inputs:2In... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1270 / $0.1690 | Buy Now |
DISTI #
MC74VHC02DR2GOSCT-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
578 In Stock |
|
$0.1226 / $0.7700 | Buy Now |
DISTI #
MC74VHC02DR2G
|
Avnet Americas | NOR Gate, Quad, 2 Input, 14 Pins, SOIC, MC74VHC02 - Tape and Reel (Alt: MC74VHC02DR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 25000 Factory Stock |
|
$0.1261 / $0.1413 | Buy Now |
DISTI #
863-MC74VHC02DR2G
|
Mouser Electronics | Logic Gates 2-5.5V Quad 2-Input NOR RoHS: Compliant | 234 |
|
$0.1270 / $0.7700 | Buy Now |
DISTI #
E02:0323_00292271
|
Arrow Electronics | NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks Date Code: 2424 | Europe - 5000 |
|
$0.1174 / $0.1473 | Buy Now |
DISTI #
V79:2366_24951307
|
Arrow Electronics | NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1846 | Americas - 1200 |
|
$0.0734 | Buy Now |
DISTI #
V72:2272_07317793
|
Arrow Electronics | NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2215 Container: Cut Strips | Americas - 569 |
|
$0.1991 / $0.3065 | Buy Now |
|
Future Electronics | 74VHC Series 2 to 5.5 V CMOS Quad 2-Input NOR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 9 Weeks Container: Reel |
0 Reel |
|
$0.1250 / $0.1310 | Buy Now |
|
Onlinecomponents.com | 74VHC Series 2 to 5.5 V CMOS Quad 2-Input NOR Gate - SOIC-14 RoHS: Compliant | 0 |
|
$0.1175 / $0.1344 | Buy Now |
DISTI #
87521814
|
Verical | NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2589 Package Multiple: 1 Date Code: 0601 | Americas - 7500 |
|
$0.1449 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74VHC02DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC02DR2G
onsemi
Quad 2-Input NOR Gate, SOIC-14 NB, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74VHC02DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC02DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74VHC02MX | National Semiconductor Corporation | Check for Price | NOR Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14 | MC74VHC02DR2G vs 74VHC02MX |
74VHC02MX | Fairchild Semiconductor Corporation | Check for Price | NOR Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | MC74VHC02DR2G vs 74VHC02MX |
74VHC02MX | Texas Instruments | Check for Price | AHC/VHC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | MC74VHC02DR2G vs 74VHC02MX |
935289659118 | Nexperia | Check for Price | NOR Gate | MC74VHC02DR2G vs 935289659118 |
74VHC02D-Q100J | Nexperia | Check for Price | 74VHC02-Q100; 74VHCT02-Q100 - Quad 2-input NOR gate@en-us SOIC 14-Pin | MC74VHC02DR2G vs 74VHC02D-Q100J |