-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Multiplexer/Demultiplexer (Mux/Demux), TSSOP-16, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0989
|
Newark | Analogue Mux/Demux, 8:1, -55 To 85Deg C, Ic Function:Analog Multiplexer/Demultiplexer, Power Supply Type:Single Supply, Supply Voltage Range:2V To 6V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Onsemi MC74LVXT8051DTRG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3140 / $0.4260 | Buy Now |
DISTI #
MC74LVXT8051DTRGOSCT-ND
|
DigiKey | IC MUX 8:1 25OHM 16TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
170 In Stock |
|
$0.3091 / $0.9400 | Buy Now |
DISTI #
MC74LVXT8051DTRG
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin TSSOP T/R - Tape and Reel (Alt: MC74LVXT8051DTRG) RoHS: Compliant Min Qty: 1389 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2500 Partner Stock |
|
$0.4464 / $0.5328 | Buy Now |
DISTI #
MC74LVXT8051DTRG
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin TSSOP T/R - Tape and Reel (Alt: MC74LVXT8051DTRG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3066 / $0.3660 | Buy Now |
DISTI #
863-MC74LVXT8051DTRG
|
Mouser Electronics | Multiplexer Switch ICs LOG CMOS MLTIPLXR 8CHAN RoHS: Compliant | 413 |
|
$0.3070 / $0.9400 | Buy Now |
|
Bristol Electronics | 2056 |
|
RFQ | ||
|
Rochester Electronics | 74LVXT8051 - ANALOG MULTIPLEXER / DEMULTIPLEXER RoHS: Compliant Status: Rochester Active Min Qty: 1 | 8987 |
|
RFQ | |
DISTI #
MC74LVXT8051DTRG
|
Avnet Silica | Analog Multiplexer Single 8:1 16-Pin TSSOP T/R (Alt: MC74LVXT8051DTRG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC MUX/DEMUX 8X1 16TSSOP | 2200 |
|
RFQ | |
DISTI #
MC74LVXT8051DTRG
|
EBV Elektronik | Analog Multiplexer Single 8:1 16-Pin TSSOP T/R (Alt: MC74LVXT8051DTRG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74LVXT8051DTRG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVXT8051DTRG
onsemi
Analog Multiplexer/Demultiplexer (Mux/Demux), TSSOP-16, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 37 dB | |
On-state Resistance Match-Nom | 25 Ω | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 30 ns | |
Switch-on Time-Max | 30 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |