Part Details for MC74LVXT4066DR2G by onsemi
Overview of MC74LVXT4066DR2G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LVXT4066DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4269
|
Newark | Analogue Switch, Quad Channel, Spst, 4, 40 Ohm, 2V To 5.5V, Nsoic, 14 Rohs Compliant: Yes |Onsemi MC74LVXT4066DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MC74LVXT4066DR2GOSCT-ND
|
DigiKey | IC SWITCH SPST-NOX4 20OHM 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2091 In Stock |
|
$0.2988 / $0.9100 | Buy Now |
|
Bristol Electronics | 1275 |
|
RFQ | ||
|
Rochester Electronics | SPST, 4 Func, 1 Channel, CMOS, PDSO14 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 5000 |
|
$0.2962 / $0.3485 | Buy Now |
DISTI #
MC74LVXT4066DR2G
|
TME | IC: analog switch, demultiplexer,multiplexer, Ch: 4, SO14, 160uA Min Qty: 3 | 0 |
|
$0.2870 / $0.5130 | RFQ |
Part Details for MC74LVXT4066DR2G
MC74LVXT4066DR2G CAD Models
MC74LVXT4066DR2G Part Data Attributes:
|
MC74LVXT4066DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVXT4066DR2G
onsemi
Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux), SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CONFIGURABLE AS 4-CHANNEL SINGLE ENDED MUX/DEMUX | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 37 dB | |
On-state Resistance Match-Nom | 25 Ω | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 35 ns | |
Switch-on Time-Max | 25 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74LVXT4066DR2G
This table gives cross-reference parts and alternative options found for MC74LVXT4066DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVXT4066DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LVXT4066MG | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, LEAD FREE, EIAJ, SOP-14, Multiplexer or Switch | onsemi | MC74LVXT4066DR2G vs MC74LVXT4066MG |