Part Details for MC74LVX86DTR2G by onsemi
Results Overview of MC74LVX86DTR2G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74LVX86DTR2G Information
MC74LVX86DTR2G by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74LVX86DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1061
|
Newark | Xor Gate, 2 I/P, -40 To 85Deg C, Logic Function:Xor (Exclusive Or), No. Of Elements:Quad, No. Of ... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1560 | Buy Now |
DISTI #
2156-MC74LVX86DTR2G-OS-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14TSSOP Min Qty: 2297 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
81211 In Stock |
|
$0.1300 | Buy Now |
DISTI #
MC74LVX86DTR2G-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14TSSOP Min Qty: 2297 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1130 / $0.1584 | Buy Now |
DISTI #
MC74LVX86DTR2G
|
Avnet Americas | XOR (Exclusive OR), Quad, 2 Input, 14 Pins, TSSOP, MC74LVX86 - Tape and Reel (Alt: MC74LVX86DTR2G) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0817 / $0.0916 | Buy Now |
DISTI #
863-MC74LVX86DTR2G
|
Mouser Electronics | Logic Gates 2-3.6V Quad 2-Input XOR RoHS: Compliant | 0 |
|
$0.1170 / $0.3900 | Order Now |
|
Onlinecomponents.com | Quad 2-Input XOR Gate RoHS: Compliant | 0 |
|
$0.1083 / $0.1238 | Buy Now |
DISTI #
86002271
|
Verical | XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1960 Package Multiple: 1 | Americas - 52290 |
|
$0.1914 | Buy Now |
DISTI #
86002178
|
Verical | XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1960 Package Multiple: 1 Date Code: 1401 | Americas - 28921 |
|
$0.1914 | Buy Now |
|
Rochester Electronics | XOR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 81211 |
|
$0.0949 / $0.1531 | Buy Now |
DISTI #
MC74LVX86DTR2G
|
Avnet Silica | XOR Exclusive OR Quad 2 Input 14 Pins TSSOP MC74LVX86 (Alt: MC74LVX86DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC74LVX86DTR2G
MC74LVX86DTR2G CAD Models
MC74LVX86DTR2G Part Data Attributes
|
MC74LVX86DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX86DTR2G
onsemi
Quad 2-Input XOR Gate, TSSOP-14, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 14.5 ns | |
Propagation Delay (tpd) | 21 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74LVX86DTR2G
This table gives cross-reference parts and alternative options found for MC74LVX86DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX86DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVX86MTCX | onsemi | Check for Price | Low Voltage Quad 2-Input Exclusive-OR Gate, TSSOP-14 WB, 2500-REEL | MC74LVX86DTR2G vs 74LVX86MTCX |
SN74LV86ATPWREP | Texas Instruments | $0.8571 | Enhanced product 4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-TSSOP -40 to 105 | MC74LVX86DTR2G vs SN74LV86ATPWREP |