Part Details for MC74LVX8051DR2G by onsemi
Overview of MC74LVX8051DR2G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74LVX8051DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4320
|
Newark | Analogue Mux/Demux, 8:1, -55 To 85Deg C, Ic Function:Analog Multiplexer/Demultiplexer, Power Supply Type:Single Supply, Supply Voltage Range:2.5V To 6V, Ic Case/Package:Soic, No. Of Pins:16Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Onsemi MC74LVX8051DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3620 / $0.4820 | Buy Now |
DISTI #
2156-MC74LVX8051DR2G-OS-ND
|
DigiKey | IC MUX 8:1 25OHM 16SOIC Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
20260 In Stock |
|
$0.4000 | Buy Now |
DISTI #
488-MC74LVX8051DR2GCT-ND
|
DigiKey | IC MUX 8:1 25OHM 16SOIC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3500 / $0.9300 | Buy Now |
DISTI #
MC74LVX8051DR2G
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin SOIC T/R - Tape and Reel (Alt: MC74LVX8051DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3472 / $0.4144 | Buy Now |
DISTI #
863-MC74LVX8051DR2G
|
Mouser Electronics | Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 85deg C RoHS: Compliant | 0 |
|
$0.3500 / $0.9200 | Order Now |
|
Rochester Electronics | Single-Ended Multiplexer, 8 Channel, CMOS, PDSO16 ' RoHS: Compliant Status: Active Min Qty: 1 | 20260 |
|
$0.3471 / $0.4083 | Buy Now |
DISTI #
MC74LVX8051DR2G
|
Avnet Silica | Analog Multiplexer Single 8:1 16-Pin SOIC T/R (Alt: MC74LVX8051DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC74LVX8051DR2G
MC74LVX8051DR2G CAD Models
MC74LVX8051DR2G Part Data Attributes:
|
MC74LVX8051DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX8051DR2G
onsemi
Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 37 dB | |
On-state Resistance Match-Nom | 25 Ω | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 30 ns | |
Switch-on Time-Max | 15 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74LVX8051DR2G
This table gives cross-reference parts and alternative options found for MC74LVX8051DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX8051DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LVX8051D | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74LVX8051DR2G vs MC74LVX8051D |