Part Details for MC74LVX8051D by onsemi
Results Overview of MC74LVX8051D by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74LVX8051D Information
MC74LVX8051D by onsemi is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MC74LVX8051D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC74LVX8051D-ND
|
DigiKey | IC MUX/DEMUX 8X1 16TSSOP Min Qty: 1560 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3456 In Stock |
|
$0.1900 | Buy Now |
DISTI #
88048874
|
Verical | MC74LVX8051D Min Qty: 1622 Package Multiple: 1 Date Code: 0001 | Americas - 2112 |
|
$0.2313 | Buy Now |
|
Rochester Electronics | IC MUX/DEMUX 8X1 16TSSOP RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3456 |
|
$0.1147 / $0.1850 | Buy Now |
Part Details for MC74LVX8051D
MC74LVX8051D CAD Models
MC74LVX8051D Part Data Attributes
|
MC74LVX8051D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX8051D
onsemi
8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 25 Ω | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.01 A | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 30 ns | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74LVX8051D
This table gives cross-reference parts and alternative options found for MC74LVX8051D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX8051D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74LVX8051DR2G | onsemi | $0.4760 | Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 2500-REEL | MC74LVX8051D vs MC74LVX8051DR2G |
MC74LVX8051D | Motorola Mobility LLC | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | MC74LVX8051D vs MC74LVX8051D |
MC74LVX8051DR2 | onsemi | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 | MC74LVX8051D vs MC74LVX8051DR2 |