Part Details for MC74LVX574DTR2 by onsemi
Overview of MC74LVX574DTR2 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LVX574DTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5772
|
Newark | Mc74Lvx574Dtr2, Motor Driver Ic |Onsemi MC74LVX574DTR2 Min Qty: 2470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 / $0.2430 | Buy Now |
|
Rochester Electronics | Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15000 |
|
$0.1257 / $0.1479 | Buy Now |
Part Details for MC74LVX574DTR2
MC74LVX574DTR2 CAD Models
MC74LVX574DTR2 Part Data Attributes:
|
MC74LVX574DTR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX574DTR2
onsemi
LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 45000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 21 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm |
Alternate Parts for MC74LVX574DTR2
This table gives cross-reference parts and alternative options found for MC74LVX574DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX574DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVX574TTR | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | MC74LVX574DTR2 vs 74LVX574TTR |
74LV574PW,112 | 74LV574 - Octal D-type flip-flop; positive edge-trigger; 3-state TSSOP2 20-Pin | NXP Semiconductors | MC74LVX574DTR2 vs 74LV574PW,112 |
SN74LV574APWRE4 | Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74LVX574DTR2 vs SN74LV574APWRE4 |
HD74LV574AT | Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, CMOS, PDSO20, TSSOP-20 | Hitachi Ltd | MC74LVX574DTR2 vs HD74LV574AT |
SN74LV574APWT | Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74LVX574DTR2 vs SN74LV574APWT |
SN74LV574PW | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | MC74LVX574DTR2 vs SN74LV574PW |
HD74LV574AT | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, PDSO20, TSSOP-20 | Renesas Electronics Corporation | MC74LVX574DTR2 vs HD74LV574AT |
MC74LVX574DT | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | MC74LVX574DTR2 vs MC74LVX574DT |
SN74LV574APWG4 | Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74LVX574DTR2 vs SN74LV574APWG4 |
MC74LVX574DTG | Octal D Flip-Flop with 3-State Outputs, TSSOP 20 LEAD, 75-TUBE | onsemi | MC74LVX574DTR2 vs MC74LVX574DTG |