Part Details for MC74LVX574DTG by onsemi
Overview of MC74LVX574DTG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LVX574DTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5771
|
Newark | Octal D Flip-Flop With 3-State Outputs |Onsemi MC74LVX574DTG Min Qty: 1060 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3110 / $0.3960 | Buy Now |
|
Rochester Electronics | Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 37355 |
|
$0.2944 / $0.3464 | Buy Now |
DISTI #
MC74LVX574DTG
|
TME | IC: digital, D flip-flop, Ch: 8, CMOS, LVX, SMD, TSSOP20, tube Min Qty: 3 | 0 |
|
$0.2000 / $0.2500 | RFQ |
|
Flip Electronics | Stock, ship today | 531 |
|
$0.2400 | RFQ |
Part Details for MC74LVX574DTG
MC74LVX574DTG CAD Models
MC74LVX574DTG Part Data Attributes:
|
MC74LVX574DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX574DTG
onsemi
Octal D Flip-Flop with 3-State Outputs, TSSOP 20 LEAD, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 20 LEAD | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 45000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 21 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm |
Alternate Parts for MC74LVX574DTG
This table gives cross-reference parts and alternative options found for MC74LVX574DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX574DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVX574TTR | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | MC74LVX574DTG vs 74LVX574TTR |
74LV574PW,112 | 74LV574 - Octal D-type flip-flop; positive edge-trigger; 3-state TSSOP2 20-Pin | NXP Semiconductors | MC74LVX574DTG vs 74LV574PW,112 |
SN74LV574APWRE4 | Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74LVX574DTG vs SN74LV574APWRE4 |
HD74LV574AT | Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, CMOS, PDSO20, TSSOP-20 | Hitachi Ltd | MC74LVX574DTG vs HD74LV574AT |
SN74LV574APWT | Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74LVX574DTG vs SN74LV574APWT |
SN74LV574PW | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | MC74LVX574DTG vs SN74LV574PW |
HD74LV574AT | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, PDSO20, TSSOP-20 | Renesas Electronics Corporation | MC74LVX574DTG vs HD74LV574AT |
MC74LVX574DT | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | MC74LVX574DTG vs MC74LVX574DT |
SN74LV574APWG4 | Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74LVX574DTG vs SN74LV574APWG4 |
SN74LV574APWTE4 | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | MC74LVX574DTG vs SN74LV574APWTE4 |