Part Details for MC74LVX573DWR2G by onsemi
Overview of MC74LVX573DWR2G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LVX573DWR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4314
|
Newark | Ic, latch, single,8-Bit, lvx-Cmos, sop,20Pin, plastic Rohs Compliant: Yes |Onsemi MC74LVX573DWR2G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4360 / $0.5910 | Buy Now |
DISTI #
MC74LVX573DWR2GOSCT-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
208 In Stock |
|
$0.4291 / $1.7300 | Buy Now |
DISTI #
MC74LVX573DWR2G
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W T/R - Tape and Reel (Alt: MC74LVX573DWR2G) RoHS: Compliant Min Qty: 1786 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 8000 Partner Stock |
|
$0.3556 / $0.3808 | Buy Now |
DISTI #
MC74LVX573DWR2G
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W T/R - Tape and Reel (Alt: MC74LVX573DWR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 11000 Factory Stock |
|
$0.2876 / $0.3225 | Buy Now |
DISTI #
863-MC74LVX573DWR2G
|
Mouser Electronics | Latches 2-3.6V Octal D-Type w/3 State Outputs RoHS: Compliant | 1168 |
|
$0.4290 / $1.6100 | Buy Now |
|
Onlinecomponents.com | Octal D Latch 3-State Outputs | 0 |
|
$0.4091 / $0.4639 | Buy Now |
|
Rochester Electronics | Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 ' RoHS: Compliant Status: Active Min Qty: 1 | 19270 |
|
RFQ | |
DISTI #
MC74LVX573DWR2G
|
Avnet Silica | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W T/R (Alt: MC74LVX573DWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC74LVX573DWR2G
|
EBV Elektronik | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W T/R (Alt: MC74LVX573DWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 8000 |
|
RFQ |
Part Details for MC74LVX573DWR2G
MC74LVX573DWR2G CAD Models
MC74LVX573DWR2G Part Data Attributes
|
MC74LVX573DWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX573DWR2G
onsemi
Octal D Latch 3-State Outputs, SOIC-20 WB, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 14.5 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MC74LVX573DWR2G
This table gives cross-reference parts and alternative options found for MC74LVX573DWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX573DWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVX573M | Low Voltage Octal Latch with 3-STATE Outputs, SOIC-20W, 1080-TUBE | onsemi | MC74LVX573DWR2G vs 74LVX573M |
74LVX573M | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | STMicroelectronics | MC74LVX573DWR2G vs 74LVX573M |
74LVX573MX | Low Voltage Octal Latch with 3-STATE Outputs, SOIC-20W, 1000-REEL | onsemi | MC74LVX573DWR2G vs 74LVX573MX |
74LVX573M | Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74LVX573DWR2G vs 74LVX573M |
TC74LVX573FW(ELP) | IC LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74LVX573DWR2G vs TC74LVX573FW(ELP) |
MC74LVX573DW | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | MC74LVX573DWR2G vs MC74LVX573DW |
74LVX573MTR | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | STMicroelectronics | MC74LVX573DWR2G vs 74LVX573MTR |