Part Details for MC74LVX4245DWR2G by onsemi
Overview of MC74LVX4245DWR2G by onsemi
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MC74LVX4245DWR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9210
|
Newark | Transceiver, Translating, -40 To 85Deg C Rohs Compliant: Yes |Onsemi MC74LVX4245DWR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 568 |
|
$0.8290 / $1.4500 | Buy Now |
DISTI #
45J1373
|
Newark | Ic, bus Transceiver, single,8-Bit, lvx-Cmos, sop,24Pin, plastic Rohs Compliant: Yes |Onsemi MC74LVX4245DWR2G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5490 / $0.7380 | Buy Now |
DISTI #
MC74LVX4245DWR2GOSCT-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 24SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2742 In Stock |
|
$0.5495 / $1.4600 | Buy Now |
DISTI #
MC74LVX4245DWR2G
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 24-Pin SOIC W T/R - Tape and Reel (Alt: MC74LVX4245DWR2G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 349 Partner Stock |
|
RFQ | |
DISTI #
MC74LVX4245DWR2G
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 24-Pin SOIC W T/R - Tape and Reel (Alt: MC74LVX4245DWR2G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3453 / $0.4122 | Buy Now |
DISTI #
863-MC74LVX4245DWR2G
|
Mouser Electronics | Bus Transceivers Dual Supply Octal Translating RoHS: Compliant | 2366 |
|
$0.5490 / $1.3400 | Buy Now |
DISTI #
V72:2272_07318277
|
Arrow Electronics | Voltage Level Shifter 8-CH Bidirectional 24-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2338 Container: Cut Strips | Americas - 427 |
|
$0.5366 / $0.9007 | Buy Now |
|
Future Electronics | Dual Supply Octal Translating Transceiver RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 1000Reel |
|
$0.5100 / $0.5500 | Buy Now |
|
Onlinecomponents.com | Dual Supply Octal Translating Transceiver | Alternative Product Available |
|
$0.5200 / $0.6010 | Buy Now |
DISTI #
76840235
|
Verical | Voltage Level Shifter 8-CH Bidirectional 24-Pin SOIC W T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2338 | Americas - 427 |
|
$0.5366 / $0.8917 | Buy Now |
Part Details for MC74LVX4245DWR2G
MC74LVX4245DWR2G CAD Models
MC74LVX4245DWR2G Part Data Attributes
|
MC74LVX4245DWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX4245DWR2G
onsemi
Dual Supply Octal Translating Transceiver, SOIC−24 WB, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC−24 WB | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 0.0751 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | 3.3V SUPPLY FOR PORT A; 5V SUPPLY FOR PORT B | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.395 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MC74LVX4245DWR2G
This table gives cross-reference parts and alternative options found for MC74LVX4245DWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX4245DWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LVX4245DW | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24 | onsemi | MC74LVX4245DWR2G vs MC74LVX4245DW |
MC74LVX4245DWG | Dual Supply Octal Translating Transceiver, SOIC−24 WB, 30-TUBE | onsemi | MC74LVX4245DWR2G vs MC74LVX4245DWG |