Part Details for MC74LVX4245DTG. by onsemi
Overview of MC74LVX4245DTG. by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LVX4245DTG.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC3515
|
Newark | Logic Family/Base Number:74Lvx424, Logic Device Type:-, Logic Case Style:Tssop, No. Of Pins:24Pins, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Logic Ic Family:74Lvx, Logic Ic Base Number:74245, Operating Temperature Max:85°Crohs Compliant: Yes |Onsemi MC74LVX4245DTG. Min Qty: 62 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.8700 | Buy Now |