Signal Circuits
MC74LVX4066D
Description: QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, TSSOP-14

Overview of MC74LVX4066D by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Entertainment and Gaming Communication and Networking Automotive

CAD Models for MC74LVX4066D by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74LVX4066D by Motorola Mobility LLC

MC74LVX4066D
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
TSSOP
Package Description
TSSOP, SOP14,.25
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
SPST
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
5 mm
Normal Position
NO
Number of Channels
1
Number of Functions
4
Number of Terminals
14
Off-state Isolation-Nom
40 dB
On-state Resistance Match-Nom
15 Ω
On-state Resistance-Max (Ron)
30 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2 V
Surface Mount
YES
Switch-off Time-Max
30 ns
Switch-on Time-Max
20 ns
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. MC74LVX4066D
    Motorola Mobility LLC
    QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, TSSOP-14
    VS

Alternate Parts for MC74LVX4066D

This table gives cross-reference parts and alternative options found for MC74LVX4066D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX4066D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LV4066PW/T3 IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Multiplexer or Switch NXP Semiconductors MC74LVX4066D vs 74LV4066PW/T3
935175010112 SPST Nexperia MC74LVX4066D vs 935175010112
74LV4066PW IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Multiplexer or Switch NXP Semiconductors MC74LVX4066D vs 74LV4066PW
74LV4066PW,112 74LV4066 - Quad bilateral switches@en-us TSSOP 14-Pin Nexperia MC74LVX4066D vs 74LV4066PW,112
Part Number Description Manufacturer Compare
74LV4066PW/T3 IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Multiplexer or Switch NXP Semiconductors MC74LVX4066D vs 74LV4066PW/T3
74LV4066DB SPST Nexperia MC74LVX4066D vs 74LV4066DB
SN74LV4066ADBR 5-V, 1:1 (SPST), 4-channel general-purpose analog switch (CDIP & CFP packages) 14-SSOP -40 to 85 Texas Instruments MC74LVX4066D vs SN74LV4066ADBR
935175010112 SPST Nexperia MC74LVX4066D vs 935175010112
935170200118 SPST, 4 Func, 1 Channel, CMOS, PDSO14 Nexperia MC74LVX4066D vs 935170200118
SN74LV4066ADBRG4 5-V, 1:1 (SPST), 4-channel general-purpose analog switch (CDIP & CFP packages) 14-SSOP -40 to 85 Texas Instruments MC74LVX4066D vs SN74LV4066ADBRG4
74LV4066PW IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Multiplexer or Switch NXP Semiconductors MC74LVX4066D vs 74LV4066PW
74LV4066PW,112 74LV4066 - Quad bilateral switches@en-us TSSOP 14-Pin Nexperia MC74LVX4066D vs 74LV4066PW,112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74LVX4066D by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74LVX4066D by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC74LVX4066D would you like to use for your alert(s)?
  • Please alert me when MC74LVX4066D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74LVX4066D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74LVX4066D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74LVX4066D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74LVX4066D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74LVX4066D by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: