Part Details for MC74LVX4051DT by onsemi
Results Overview of MC74LVX4051DT by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74LVX4051DT Information
MC74LVX4051DT by onsemi is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MC74LVX4051DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16 | 285 |
|
$0.1509 / $0.2829 | Buy Now |
|
Rochester Electronics | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 6572 |
|
$0.1197 / $0.1408 | Buy Now |
Part Details for MC74LVX4051DT
MC74LVX4051DT CAD Models
MC74LVX4051DT Part Data Attributes
|
MC74LVX4051DT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX4051DT
onsemi
8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, TSSOP-16
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO OPERATES WITH 2.5V TO 6V SINGLE SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -3 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 37 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 28 ns | |
Switch-on Time-Max | 28 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74LVX4051DT
This table gives cross-reference parts and alternative options found for MC74LVX4051DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX4051DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935191000112 | Nexperia | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 | MC74LVX4051DT vs 935191000112 |
MC74LVX4051DTR2 | Rochester Electronics LLC | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, TSSOP-16 | MC74LVX4051DT vs MC74LVX4051DTR2 |
SN74LV4051APWG4 | Texas Instruments | Check for Price | 5-V, 8:1, 1-channel general-purpose analog multiplexer 16-TSSOP -40 to 85 | MC74LVX4051DT vs SN74LV4051APWG4 |
HD74LV4051ATELL | Renesas Electronics Corporation | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, TSSOP-16 | MC74LVX4051DT vs HD74LV4051ATELL |
SN74LV4051APWLE | Texas Instruments | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, TSSOP-16 | MC74LVX4051DT vs SN74LV4051APWLE |
SN74LV4051APWE4 | Texas Instruments | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, TSSOP-16 | MC74LVX4051DT vs SN74LV4051APWE4 |
MC74VHC4051DTR2 | onsemi | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, TSSOP-16 | MC74LVX4051DT vs MC74VHC4051DTR2 |