Part Details for MC74LVX4051DG by onsemi
Overview of MC74LVX4051DG by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for MC74LVX4051DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH4086
|
Newark | Log Cmos Mltiplxr Rohs Compliant: Yes |Onsemi MC74LVX4051DG Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4370 / $0.8800 | Buy Now |
DISTI #
45J1370
|
Newark | Ic, Analog Mux/Dmux, 8 X 1, Soic-16, Ic Function:Analog Multiplexer/Demultiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:2.5V To 6V, Ic Case/Package:Soic, No. Of Pins:16Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Onsemi MC74LVX4051DG Min Qty: 528 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4030 / $0.5890 | Buy Now |
DISTI #
MC74LVX4051DG-ND
|
DigiKey | IC MUX 8:1 26OHM 16SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
253 In Stock |
|
$0.4004 / $1.0300 | Buy Now |
DISTI #
MC74LVX4051DG
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin SOIC Rail - Rail/Tube (Alt: MC74LVX4051DG) RoHS: Compliant Min Qty: 2016 Package Multiple: 48 Lead time: 13 Weeks, 0 Days Container: Tube | 15148 Factory Stock |
|
$0.3840 / $0.4584 | Buy Now |
DISTI #
MC74LVX4051DG
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin SOIC Rail - Rail/Tube (Alt: MC74LVX4051DG) RoHS: Compliant Min Qty: 2273 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 15148 Partner Stock |
|
$0.2728 / $0.3256 | Buy Now |
DISTI #
863-MC74LVX4051DG
|
Mouser Electronics | Multiplexer Switch ICs 2.5-6V Analog Mux/DeMux RoHS: Compliant | 1068 |
|
$0.3870 / $1.0300 | Buy Now |
|
Bristol Electronics | 1200 |
|
RFQ | ||
|
Quest Components | 960 |
|
$0.6142 / $1.5355 | Buy Now | |
|
Rochester Electronics | 74LVX4051 - ANALOG MULTIPLEXER/DEMULTIPLEXER RoHS: Compliant Status: Rochester Active Min Qty: 1 | 26564 |
|
RFQ | |
DISTI #
MC74LVX4051DG
|
TME | IC: digital, 8bit,analog,demultiplexer,multiplexer, Ch: 1, CMOS Min Qty: 1 | 0 |
|
$0.5700 / $0.9550 | RFQ |
Part Details for MC74LVX4051DG
MC74LVX4051DG CAD Models
MC74LVX4051DG Part Data Attributes
|
MC74LVX4051DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX4051DG
onsemi
Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES WITH 2.5V TO 6V SINGLE SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -3 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 37 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.02 A | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 28 ns | |
Switch-on Time-Max | 28 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74LVX4051DG
This table gives cross-reference parts and alternative options found for MC74LVX4051DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX4051DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC4051D | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOP-16 | onsemi | MC74LVX4051DG vs MC74VHC4051D |
MC74VHC4051DR2G | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOP-16 | Rochester Electronics LLC | MC74LVX4051DG vs MC74VHC4051DR2G |
74LV4051D,118 | 74LV4051 - 8-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin | Nexperia | MC74LVX4051DG vs 74LV4051D,118 |
MC74VHC4051DR2 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74LVX4051DG vs MC74VHC4051DR2 |
MC74LVX4051D | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 | onsemi | MC74LVX4051DG vs MC74LVX4051D |
MC74LVX4051DR2 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 | Rochester Electronics LLC | MC74LVX4051DG vs MC74LVX4051DR2 |
MC74LVX4051MEL | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, EIAJ, SOP-16 | onsemi | MC74LVX4051DG vs MC74LVX4051MEL |
MC74LVX4051D | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 | Rochester Electronics LLC | MC74LVX4051DG vs MC74LVX4051D |
HD74LV4051ARPEL | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOP-16 | Renesas Electronics Corporation | MC74LVX4051DG vs HD74LV4051ARPEL |
74VHC4051M | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | MC74LVX4051DG vs 74VHC4051M |