Logic
MC74LVX374M
Description: LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SO-20

Overview of MC74LVX374M by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC74LVX374M by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74LVX374M by onsemi

MC74LVX374M
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
SOP, SOP20,.3
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.575 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
55000000 Hz
Max I(ol)
0.004 A
Moisture Sensitivity Level
3
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
RAIL
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
16 ns
Propagation Delay (tpd)
23 ns
Qualification Status
Not Qualified
Seated Height-Max
2.05 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
5.275 mm
Want to compare parts?
  1. MC74LVX374M
    onsemi
    LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SO-20
    VS

Alternate Parts for MC74LVX374M

This table gives cross-reference parts and alternative options found for MC74LVX374M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX374M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVX374SJ Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20 Fairchild Semiconductor Corporation MC74LVX374M vs 74LVX374SJ
MC74LVX374MG IC LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, EIAJ, SO-20, Bus Driver/Transceiver onsemi MC74LVX374M vs MC74LVX374MG
MC74LVX374MR2 Bus Driver, LV/LV-A/LVX/H Series, 8-Func, CMOS, PDSO20, EIAJ, PLASTIC, SOIC-20 Motorola Semiconductor Products MC74LVX374M vs MC74LVX374MR2
MC74LVX374MR2 LV/LV-A/LVX/H SERIES, OCTAL DRIVER, PDSO20, EIAJ, PLASTIC, SOIC-20 Motorola Mobility LLC MC74LVX374M vs MC74LVX374MR2
MC74LVX374MELG LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, EIAJ, SO-20 onsemi MC74LVX374M vs MC74LVX374MELG
Part Number Description Manufacturer Compare
MC74LVX374MG IC LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, EIAJ, SO-20, Bus Driver/Transceiver onsemi MC74LVX374M vs MC74LVX374MG
TC74LVX374F(ELP) IC LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74LVX374M vs TC74LVX374F(ELP)
74LVX374SJ Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20 Fairchild Semiconductor Corporation MC74LVX374M vs 74LVX374SJ
MC74LVX374MELG LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, EIAJ, SO-20 onsemi MC74LVX374M vs MC74LVX374MELG
MC74LVX374MR2 Bus Driver, LV/LV-A/LVX/H Series, 8-Func, CMOS, PDSO20, EIAJ, PLASTIC, SOIC-20 Motorola Semiconductor Products MC74LVX374M vs MC74LVX374MR2

Related Parts for MC74LVX374M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74LVX374M by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74LVX374M by onsemi

Select Manufacturer
Which Manufacturer of MC74LVX374M would you like to use for your alert(s)?
  • Please alert me when MC74LVX374M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74LVX374M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74LVX374M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74LVX374M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74LVX374M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74LVX374M by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: