Part Details for MC74LVX373DWR2G by onsemi
Overview of MC74LVX373DWR2G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Telecommunications
Communication and Networking
Price & Stock for MC74LVX373DWR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4296
|
Newark | Ic, latch, single,8-Bit, lvx-Cmos, sop,20Pin, plastic Rohs Compliant: Yes |Onsemi MC74LVX373DWR2G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4460 / $0.6040 | Buy Now |
DISTI #
2156-MC74LVX373DWR2G-OS-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20SOIC Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
42185 In Stock |
|
$0.5100 | Buy Now |
DISTI #
488-MC74LVX373DWR2GCT-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20SOIC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4395 / $1.1700 | Buy Now |
DISTI #
MC74LVX373DWR2G
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W T/R - Tape and Reel (Alt: MC74LVX373DWR2G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4351 / $0.5193 | Buy Now |
DISTI #
863-MC74LVX373DWR2G
|
Mouser Electronics | Latches 2-3.6V Octal Transparent RoHS: Compliant | 0 |
|
$0.4390 / $1.0300 | Order Now |
|
Future Electronics | The MC74LVX373 is an advanced high speed CMOS octal latch with 3-state outputs RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.4450 / $0.4800 | Buy Now |
|
Rochester Electronics | Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 42185 |
|
$0.4349 / $0.5117 | Buy Now |
DISTI #
MC74LVX373DWR2G
|
TME | IC: digital, 3-state,octal,D latch, Ch: 8, CMOS, 2÷3.6VDC, SMD, LVX Min Qty: 1 | 0 |
|
$0.6080 / $1.2520 | RFQ |
DISTI #
MC74LVX373DWR2G
|
Avnet Silica | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W T/R (Alt: MC74LVX373DWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC74LVX373DWR2G
|
EBV Elektronik | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W T/R (Alt: MC74LVX373DWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC74LVX373DWR2G
MC74LVX373DWR2G CAD Models
MC74LVX373DWR2G Part Data Attributes
|
MC74LVX373DWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX373DWR2G
onsemi
Octal Transparent Latch 3-State, SOIC-20 WB, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 14.5 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MC74LVX373DWR2G
This table gives cross-reference parts and alternative options found for MC74LVX373DWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX373DWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVX373M | Low Voltage Octal Transparent Latch with 3-STATE Outputs, 1080-TUBE | onsemi | MC74LVX373DWR2G vs 74LVX373M |
MC74LVX373DW | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | MC74LVX373DWR2G vs MC74LVX373DW |
74LVX373M | Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74LVX373DWR2G vs 74LVX373M |
74LVX373M | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | STMicroelectronics | MC74LVX373DWR2G vs 74LVX373M |