Part Details for MC74LVX373DTR2G by onsemi
Overview of MC74LVX373DTR2G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LVX373DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4538
|
Newark | D Type Latch, Octal, 3-State O/P, Tssop, Logic Family/Base Number:74Lvx373, Latch Type:Transparent, Ic Output Type:Tri State, Propagation Delay:5.8Ns, Output Current:-, Logic Case Style:Tssop, No. Of Pins:20Pins, Supply Voltage Rohs Compliant: Yes |Onsemi MC74LVX373DTR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5170 / $0.9880 | Buy Now |
DISTI #
42K1033
|
Newark | Ic, latch, single,8-Bit, lvx-Cmos, tssop,20Pin, plastic Rohs Compliant: Yes |Onsemi MC74LVX373DTR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3710 / $0.4940 | Buy Now |
DISTI #
MC74LVX373DTR2GOSCT-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4798 In Stock |
|
$0.3588 / $1.5500 | Buy Now |
DISTI #
MC74LVX373DTR2G
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R - Tape and Reel (Alt: MC74LVX373DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.2404 / $0.2695 | Buy Now |
DISTI #
863-MC74LVX373DTR2G
|
Mouser Electronics | Latches 2-3.6V Octal Transparent RoHS: Compliant | 1846 |
|
$0.3580 / $0.9500 | Buy Now |
DISTI #
P40:2555_24093265
|
Arrow Electronics | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2314 | Europe - 9400 |
|
$0.3250 / $0.6383 | Buy Now |
|
Future Electronics | MC74LVX373 Series Single Octal D Type 3 State Surface Mount - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3200 / $0.3350 | Buy Now |
|
Onlinecomponents.com | Octal Transparent Latch 3-State | 0 |
|
$0.3420 / $0.3727 | Buy Now |
|
Rochester Electronics | Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 701 |
|
$0.3388 / $0.3986 | Buy Now |
DISTI #
MC74LVX373DTR2G
|
Avnet Silica | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R (Alt: MC74LVX373DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC74LVX373DTR2G
MC74LVX373DTR2G CAD Models
MC74LVX373DTR2G Part Data Attributes
|
MC74LVX373DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX373DTR2G
onsemi
Octal Transparent Latch 3-State, TSSOP 20 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 20 LEAD | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 14.5 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74LVX373DTR2G
This table gives cross-reference parts and alternative options found for MC74LVX373DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX373DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV373ATPWE4 | Octal Transparent D-Type Latch With 3-State Output 20-TSSOP -40 to 125 | Texas Instruments | MC74LVX373DTR2G vs SN74LV373ATPWE4 |
SN74LV373APWLE | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | Texas Instruments | MC74LVX373DTR2G vs SN74LV373APWLE |
SN74LV373APWTG4 | Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74LVX373DTR2G vs SN74LV373APWTG4 |
SN74LV373ATPWTG4 | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | MC74LVX373DTR2G vs SN74LV373ATPWTG4 |
SN74LV373AIPWRQ1 | Automotive Catalog Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74LVX373DTR2G vs SN74LV373AIPWRQ1 |
HD74LV373ATELL-E | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | Renesas Electronics Corporation | MC74LVX373DTR2G vs HD74LV373ATELL-E |
74LV373PW | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, SOT-360-1, TSSOP1-20 | NXP Semiconductors | MC74LVX373DTR2G vs 74LV373PW |
SN74LV373ATPWT | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | MC74LVX373DTR2G vs SN74LV373ATPWT |
74LVX373MTCX | Low Voltage Octal Transparent Latch with 3-STATE Outputs, TSSOP-20, 2500-REEL | onsemi | MC74LVX373DTR2G vs 74LVX373MTCX |
MC74LVX373DTR2 | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | MC74LVX373DTR2G vs MC74LVX373DTR2 |