Part Details for MC74LVX32DTR2 by Motorola Mobility LLC
Overview of MC74LVX32DTR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LVX32DTR2
MC74LVX32DTR2 CAD Models
MC74LVX32DTR2 Part Data Attributes
|
MC74LVX32DTR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74LVX32DTR2
Motorola Mobility LLC
LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, TSSOP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74LVX32DTR2
This table gives cross-reference parts and alternative options found for MC74LVX32DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX32DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV32APWLE | Quadruple 2-Input Positive-OR Gates 14-TSSOP -40 to 125 | Texas Instruments | MC74LVX32DTR2 vs SN74LV32APWLE |
SN74LV32ATPWRQ1 | Automotive Catalog Quadruple 2-Input Positive-OR Gates 14-TSSOP -40 to 105 | Texas Instruments | MC74LVX32DTR2 vs SN74LV32ATPWRQ1 |
SN74LV32APWTE4 | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | MC74LVX32DTR2 vs SN74LV32APWTE4 |
HD74LV32AT | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | MC74LVX32DTR2 vs HD74LV32AT |
HD74LV32AT | OR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, TSSOP-14 | Hitachi Ltd | MC74LVX32DTR2 vs HD74LV32AT |
SN74LV32APWR | 4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) OR gate 14-TSSOP -40 to 125 | Texas Instruments | MC74LVX32DTR2 vs SN74LV32APWR |
HD74LV32ATELL | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | MC74LVX32DTR2 vs HD74LV32ATELL |
74LVX32MTC | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Texas Instruments | MC74LVX32DTR2 vs 74LVX32MTC |
HD74LV32T | OR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, TSSOP-14 | Hitachi Ltd | MC74LVX32DTR2 vs HD74LV32T |
74LVX32MTCX | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Texas Instruments | MC74LVX32DTR2 vs 74LVX32MTCX |